LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol YQ226150A000G product image
Images for reference only

Amphenol YQ226150A000G

Manufacturer
MPN
YQ226150A000G
LCSC Part #
C6622964
Packaging
Through Hole,P=3.81mm
Customer #
Key Attributes
10A 2x11P 300V Green Through Hole 11 2 3.81mm Through Hole,P=3.81mm Wire to Board RoHS
Datasheetpdf iconAmphenol YQ226150A000G
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0171$ 8.02
200+$ 3.1993$ 639.86
500+$ 3.0917$ 1545.85
1,000+$ 3.0402$ 3040.20
Standard Packaging2070/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerAmphenol
PackagingThrough Hole,P=3.81mm
Current Rating10A
Number of Positions or Pins2x11P
Voltage Rating (Max)300V
ColorGreen
Number of Pins22P
Mounting TypeThrough Hole
Number of PINs Per Row11
Number of Rows2
Pitch3.81mm

Features

AI Translation
  • A range of radially-wired PTC disc thermistors with green silicone resin coating
  • Designed for general purpose over-current, over-voltage and direct over-temperature protection
  • Wide range of operating current and voltage levels
  • Excellent stability
  • Fail-safe operation Solid state
  • High performance barium titanate ceramic
  • Suitable for automatic PCB insertion insulated lead wires

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.