LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
On-Shore Tech OSTEM190150 product image
Images for reference only

On-Shore Tech OSTEM190150

Manufacturer
MPN
OSTEM190150
LCSC Part #
C6622787
Packaging
-
Customer #
Key Attributes
20A 12~22 1x19P 19P -30℃~+105℃ 7.62mm Green Male Plug 19 1 Headers, Plugs and Sockets RoHS
Datasheetpdf iconOn-Shore Tech OSTEM190150
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.0588$ 19.06
200+$ 7.6056$ 1521.12
500+$ 7.351$ 3675.50
1,000+$ 7.226$ 7226.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerOn-Shore Tech
Packaging-
Current Rating20A
Wire Gauge - AWG12~22
Number of Positions or Pins1x19P
Number of Pins19P
Voltage Rating300V
Operating Temperature-30℃~+105℃
Pitch7.62mm
ColorGreen
Connector TypeMale Plug
Number of PINs Per Row19
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.