LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol OQ2475000000G product image
Images for reference only

Amphenol OQ2475000000G

Manufacturer
MPN
OQ2475000000G
LCSC Part #
C6622672
Packaging
Through Hole
Customer #
Key Attributes
20A 1x24P 24P -40℃~+115℃ 5mm Black 24 Screw 1 Through Hole Through Hole Headers, Plugs and Sockets RoHS
Datasheetpdf iconAmphenol OQ2475000000G
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1283$ 4.13
200+$ 1.6474$ 329.48
500+$ 1.5928$ 796.40
1,000+$ 1.5656$ 1565.60
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerAmphenol
PackagingThrough Hole
Current Rating20A
Number of Positions or Pins1x24P
Number of Pins24P
Connection TypeScrew Connection (M2.5)
Voltage Rating300V
Operating Temperature-40℃~+115℃
Pitch5mm
ColorBlack
Number of PINs Per Row24
Termination StyleScrew
Number of Rows1
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.