LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADV3229ACPZ product image
Images for reference only

ADI ADV3229ACPZ

Manufacturer
MPN
ADV3229ACPZ
LCSC Part #
C662225
Packaging
LFCSP-72(10x10)
Customer #
Key Attributes
750 MHz, 8 x 8 Analog Crosspoint Switch
Datasheetpdf iconADI ADV3229ACPZ
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.7591$ 20.76
10+$ 19.7862$ 197.86
30+$ 18.0996$ 542.99
100+$ 16.6304$ 1663.04
Standard Packaging168/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerADI
PackagingLFCSP-72(10x10)
Turn-on time-
Turn-off time-
Voltage - Supply-5V~5V
Ron200mΩ
-3dB Bandwidth750MHz
Number of Channels8
Propagation Delay (tpd)600ps
Switch Circuit-
Operating Temperature-40℃~+85℃
FeaturesBidirectional analog channel;Control interface integration;Fail-safe disconnect
Con-

Introduction

AI Translation

The ADV3228/ADV3229 are high speed 8×8 analog crosspoint switch matrices. They offer a -3 dB large signal bandwidth of 750 MHz (ADV3228) and a slew rate of 2500 V/μs. The ADV3228/ADV3229 include eight independent output buffers that can be placed into a high impedance state for paralleling crosspoint outputs to prevent off channels from loading the output bus. The ADV3228 has a gain of +1, the ADV3229 has a gain of +2, and they both operate on voltage supplies of ±5 V. Channel switching is performed via a serial digital control that can accommodate daisy chaining of several devices or via a parallel control to allow updating of an individual output without reprogramming the entire array. The ADV3228/ADV3229 are available in the 72 - lead LFCSP package over the extended industrial temperature range of -40°C to +85°C.

Features

AI Translation
  • 8×8 high speed, nonblocking switch array
  • Pinout and functionally equivalent to the AD8108/AD8109
  • Drop - in compatible with ADV3224/ADV3225 16×8 array
  • Complete solution Buffered inputs Programmable high impedance outputs 8 output amplifiers, G = +1 (ADV3228), G = +2 (ADV3229) Drives 150 Ω loads
  • Operates on ±5 V supplies
  • Low power: 0.5 W
  • Excellent ac performance
    • -3 dB bandwidth
      • 200 mV p - p: 1200 MHz (ADV3228), 900 MHz (ADV3229)
      • 2 V p - p: 750 MHz (ADV3228), 850 MHz (ADV3229)
    • 0.5 dB flatness (2 V p - p): 250 MHz (ADV3228), 235 MHz (ADV3229)
    • Slew rate: 2500 V/μs
  • Serial or parallel programming of switch array
  • 72 - lead LFCSP (10 mm×10 mm)

Applications

AI Translation
  • Routing of high speed signals including Video (NTSC, PAL, S, SECAM, YUV, RGB) Compressed video (MPEG, wavelet) 3 - level digital video (HDB3)
  • Data communications
  • Telecommunications