LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1124CN8#PBF product image
  • LT1124CN8#PBF thumbnail 1
  • LT1124CN8#PBF thumbnail 2
  • LT1124CN8#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT1124CN8#PBFRoHS

Manufacturer
MPN
LT1124CN8#PBF
LCSC Part #
C662062
Packaging
PDIP-8
Customer #
Key Attributes
PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconADI LT1124CN8#PBF
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.1913$ 18.19
10+$ 17.3716$ 173.72
30+$ 15.9502$ 478.51
100+$ 14.7125$ 1471.25
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The LT1124 dual and LT1125 quad are high performance op amps that offer higher gain, slew rate and bandwidth than the industry standard OP-27 and competing OP‑270/ OP-470 op amps. In addition, the LT1124/LT1125 have lower IB and IOS than the OP-27; lower VOS and noise than the OP-270/OP-470. In the design, processing and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Slew rate, gain bandwidth and 1kHz noise are 100% tested for each individual amplifier. Consequently, the specifications of even the lowest cost grades (the LT1124C and the LT1125C) have been spectacularly improved compared to equivalent grades of competing amplifiers. Power consumption of the LT1124 is one-half of two OP-27s. Low power and high performance in an 8-pin SO package make the LT1124 a first choice for surface mounted systems and where board space is restricted.

Features

AI Translation
  • 100% Tested Low Voltage Noise: 2.7nV/√Hz Typ 4.2nV/√Hz Max
  • Slew Rate: 4.5V/µs Typ
  • Gain-Bandwidth Product: 12.5MHz Typ
  • Offset Voltage, Prime Grade: 70µV Max Low Grade: 100µV Max
  • High Voltage Gain: 5 Million Min
  • Supply Current Per Amplifier: 2.75mA Max
  • Common Mode Rejection: 112dB Min
  • Power Supply Rejection: 116dB Min
  • Available in 8-Pin SO Package

Applications

AI Translation
  • Two and Three 0ρ Amp Instrumentation Amplifiers
  • Low Noise Signal Processing
  • Active Filters
  • Microvolt Accuracy Threshold Detection
  • Strain Gauge Amplifiers
  • Direct Coupled Audio Gain Stages
  • Tape Head Preamplifiers
  • Infrared Detectors