ADI LT1025ACN8#PBF
| Manufacturer | |
| MPN | LT1025ACN8#PBF |
| LCSC Part # | C661989 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | Micropower Thermocouple Cold Junction Compensator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Detection Temperature Range | 0℃~+70℃ | |
| Features | On-chip temperature compensation | |
| Operating Temperature | 0℃~+70℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Interface | - | |
| Voltage - Supply | 4V~36V | |
| Resolution (Bits) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Detection Temperature Range | 0℃~+70℃ | |
| Features | On-chip temperature compensation | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Interface | - | |
| Voltage - Supply | 4V~36V | |
| Resolution (Bits) | - |
Introduction
The LT1025 is a micropower thermocouple cold junction compensator for use with type E, J, K, R, S, and T thermocouples. It utilizes wafer level and post - package trimming to achieve 0.5°C initial accuracy. Special curvature correction circuitry is used to match the "bow" found in all thermocouples so that accurate cold junction compensation is maintained over a wider temperature range. The LT1025 will operate with a supply voltage from 4V to 36V. Typical supply current is 80μA resulting in less than 0.1°C internal temperature rise for supply voltages under 10V. A 10mV/°C output is available at low impedance, in addition to the direct thermocouple voltages of 60.9μV/°C (E), 57.7μV/°C (J), 40.3μV/°C (K, T) and 5.95μV/°C (R, S). All outputs are essentially independent of power supply voltage. A special kit is available (LTK001) which contains an LT1025 and a custom tailored thermocouple amplifier. The amplifier and compensator are matched to allow a much tighter specification of temperature error than would be obtained by adding the compensator and amplifier errors on a worst - case basis. The amplifier from this kit is available separately as LTKA0x. The LT1025 is available in either an 8 - pin PDIP or 8 - pin SO package for temperatures between 0°C and 70°C
Features
- 80μA Supply Current
- 4V to 36V Operation
- 0.5°C Initial Accuracy (A Version)
- Compatible with Standard Thermocouples (E, J, K, R, S, T)
- Auxiliary 10mV/°C Output
- Available in 8 - Lead PDIP and SO Packages
Applications
- Thermocouple Cold Junction Compensator
- Centigrade Thermometer
- Temperature Compensation Network
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.8996 | $ 17.90 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Detection Temperature Range | 0℃~+70℃ | |
| Features | On-chip temperature compensation | |
| Operating Temperature | 0℃~+70℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Interface | - | |
| Voltage - Supply | 4V~36V | |
| Resolution (Bits) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Detection Temperature Range | 0℃~+70℃ | |
| Features | On-chip temperature compensation | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Interface | - | |
| Voltage - Supply | 4V~36V | |
| Resolution (Bits) | - |
Introduction
The LT1025 is a micropower thermocouple cold junction compensator for use with type E, J, K, R, S, and T thermocouples. It utilizes wafer level and post - package trimming to achieve 0.5°C initial accuracy. Special curvature correction circuitry is used to match the "bow" found in all thermocouples so that accurate cold junction compensation is maintained over a wider temperature range. The LT1025 will operate with a supply voltage from 4V to 36V. Typical supply current is 80μA resulting in less than 0.1°C internal temperature rise for supply voltages under 10V. A 10mV/°C output is available at low impedance, in addition to the direct thermocouple voltages of 60.9μV/°C (E), 57.7μV/°C (J), 40.3μV/°C (K, T) and 5.95μV/°C (R, S). All outputs are essentially independent of power supply voltage. A special kit is available (LTK001) which contains an LT1025 and a custom tailored thermocouple amplifier. The amplifier and compensator are matched to allow a much tighter specification of temperature error than would be obtained by adding the compensator and amplifier errors on a worst - case basis. The amplifier from this kit is available separately as LTKA0x. The LT1025 is available in either an 8 - pin PDIP or 8 - pin SO package for temperatures between 0°C and 70°C
Features
- 80μA Supply Current
- 4V to 36V Operation
- 0.5°C Initial Accuracy (A Version)
- Compatible with Standard Thermocouples (E, J, K, R, S, T)
- Auxiliary 10mV/°C Output
- Available in 8 - Lead PDIP and SO Packages
Applications
- Thermocouple Cold Junction Compensator
- Centigrade Thermometer
- Temperature Compensation Network
C661989 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

