LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI HMC902LP3ETR product image
  • HMC902LP3ETR thumbnail 1
  • HMC902LP3ETR thumbnail 2
  • HMC902LP3ETR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI HMC902LP3ETRRoHS

Manufacturer
MPN
HMC902LP3ETR
LCSC Part #
C661909
Packaging
QFN-16(3x3)
Customer #
Key Attributes
GaAs pHEMT MMIC Low Noise Amplifier, 5 - 10 GHz
Datasheetpdf iconADI HMC902LP3ETR
In-Stock: 77
77 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 94.6234$ 94.62
5+$ 89.3936$ 446.97
30+$ 86.6883$ 2600.65
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerADI
PackagingQFN-16(3x3)

Introduction

AI Translation

The HMC902LP3E is a GaAs MMIC Low Noise Amplifier housed in a leadless 3x3 mm plastic surface mount package. The amplifier operates between 5 and 10 GHz, providing 19 dB of small signal gain, 1.8 dB noise figure, and output IP3 of +28 dBm, while requiring only 80 mA from a +3.5V supply. The P1dB output power of +16 dBm enables the LNA to function as a LO driver for balanced, 1/Ω or image reject mixers. The HMC902LP3E also features I/Os that are DC blocked and internally matched to 50 Ohms, making it ideal for high capacity microwave radios and C-Band VSAT applications.

Features

AI Translation
  • Low Noise Figure: 1.8 dB
  • High Gain: 19 dB
  • High P1dB Output Power: 16 dBm
  • Single Supply: +3.5V
  • Output IP3: +28 dBm
  • 50 Ohm matched Input/Output
  • 16 Lead 3x3mm SMT Package: 9mm²

Applications

AI Translation
  • Point-to-Point Radios
  • Point-to-Multi-Point Radios
  • Test Instrumentation