ADI HMC594LC3BTR
| Manufacturer | |
| MPN | HMC594LC3BTR |
| LCSC Part # | C661807 |
| Packaging | QFN-12(3x3) |
| Customer # | |
| Key Attributes | 10dB 5V~6V 2GHz~4GHz 3dB 21dBm 100mA QFN-12(3x3) RF Amplifiers RoHS |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Packaging | QFN-12(3x3) | |
| Input Return Loss | 15dB | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 10dB | |
| Voltage - Supply | 5V~6V | |
| Frequency Range | 2GHz~4GHz | |
| Noise Figure | 3dB | |
| Output Return Loss | 17dB | |
| Features | Linearization design | |
| IP3 | 36dBm | |
| P1dB | 21dBm | |
| Current - Supply | 100mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Packaging | QFN-12(3x3) | |
| Input Return Loss | 15dB | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 10dB | |
| Voltage - Supply | 5V~6V |
| Type | Description | |
|---|---|---|
| Frequency Range | 2GHz~4GHz | |
| Noise Figure | 3dB | |
| Output Return Loss | 17dB | |
| Features | Linearization design | |
| IP3 | 36dBm | |
| P1dB | 21dBm | |
| Current - Supply | 100mA |
Introduction
The HMC594LC3B is a GaAs pHEMT MMIC Low Noise Amplifier (LNA) which operates from 2 to 4 GHz. The HMC594LC3B features extremely flat performance characteristics including 10 dB of small signal gain, 3 dB of noise figure and output IP3 of +36 dBm across the operating band. This high linearity LNA is ideal for test & measurement equipment due to its compact size, consistent output power and DC blocked RF I/O’s. The HMC594LC3B is also available in chip form as the HMC594.
Features
- Gain Flatness: ±0.2 dB
- Noise Figure: 3 dB
- Gain: 10 dB
- Output IP3: +36 dBm
- DC Supply: +5V @ 95mA / +6V @ 100 mA
- 50 Ohm Matched Input/Output
- RoHS Compliant 3x3 mm SMT package
Applications
- Fixed Microwave
- Point-to-Multi-Point Radios
- Test & Measurement Equipment
- Radar & Sensors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 43.4657 | $ 43.47 |
| 200+ | $ 16.8208 | $ 3364.16 |
| 500+ | $ 16.2296 | $ 8114.80 |
| 1,000+ | $ 15.9379 | $ 15937.90 |
Standard Packaging100/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Packaging | QFN-12(3x3) | |
| Input Return Loss | 15dB | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 10dB | |
| Voltage - Supply | 5V~6V | |
| Frequency Range | 2GHz~4GHz | |
| Noise Figure | 3dB | |
| Output Return Loss | 17dB | |
| Features | Linearization design | |
| IP3 | 36dBm | |
| P1dB | 21dBm | |
| Current - Supply | 100mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Packaging | QFN-12(3x3) | |
| Input Return Loss | 15dB | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 10dB | |
| Voltage - Supply | 5V~6V |
| Type | Description | |
|---|---|---|
| Frequency Range | 2GHz~4GHz | |
| Noise Figure | 3dB | |
| Output Return Loss | 17dB | |
| Features | Linearization design | |
| IP3 | 36dBm | |
| P1dB | 21dBm | |
| Current - Supply | 100mA |
Introduction
The HMC594LC3B is a GaAs pHEMT MMIC Low Noise Amplifier (LNA) which operates from 2 to 4 GHz. The HMC594LC3B features extremely flat performance characteristics including 10 dB of small signal gain, 3 dB of noise figure and output IP3 of +36 dBm across the operating band. This high linearity LNA is ideal for test & measurement equipment due to its compact size, consistent output power and DC blocked RF I/O’s. The HMC594LC3B is also available in chip form as the HMC594.
Features
- Gain Flatness: ±0.2 dB
- Noise Figure: 3 dB
- Gain: 10 dB
- Output IP3: +36 dBm
- DC Supply: +5V @ 95mA / +6V @ 100 mA
- 50 Ohm Matched Input/Output
- RoHS Compliant 3x3 mm SMT package
Applications
- Fixed Microwave
- Point-to-Multi-Point Radios
- Test & Measurement Equipment
- Radar & Sensors
C661807 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PMA3-83LP+ | Mini-Circuits | QFN-12(3x3) | 21 | $ 17.9873 | ||
| HMC594LC3BTR-R5 | ADI | QFN-12(3x3) | 0 | $ 43.4657 |

