TOREX XC8107XC05MR-G
| Manufacturer | |
| MPN | XC8107XC05MR-G |
| LCSC Part # | C6616210 |
| Packaging | SOT-25-5 |
| Customer # | |
| Key Attributes | 85mΩ High Function Power Switch |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOREX | |
| Packaging | SOT-25-5 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start;Latch protection | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 500mA | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 115mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOREX | |
| Packaging | SOT-25-5 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start;Latch protection | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 500mA | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 115mΩ | |
| Type | - |
Introduction
The XC8107 series is a P-channel MOSFET power switch IC with a low ON resistance. A current limit, reverse current prevention (prevents reverse current from VIN to VIN), soft start, thermal shutdown, and an under voltage lockout (UVLO) are incorporated as protective functions. A flag function monitors the power switch status. The flag output has N-channel open drain configuration, and it outputs Low level signal when over-current or overheating is detected, or when the reverse current prevention is operated. The voltage level which is fed to CE pin determines the status of XC8107. The logic level of CE pin is scalable between either one of active high or active low.
Features
- Input Voltage: 2.5V~5.6V
- Maximum Output Current: 2A
- ON Resistance: 85mΩ@VIN = 5.0V(TYP)*USP - 6C; 100mΩ@VIN = 5.0V(TYP)*SOT - 25(XC8107A,B); 95mΩ@VIN = 5.0V(TYP)*SOT - 25(XC8107X,Y)
- Supply Current: 40μA@VIN = 5.0V
- Stand - by Current: 0.1μA(MAX)
- Flag Delay Time: 7.5ms(TYP) *At over - current detection; 4ms(TYP) *At reverse voltage detection
- Protection Circuit Functions: Reverse Current Prevention, Thermal Shutdown, Under Voltage Lockout(UVLO), Soft - start
- Flag Output CE Pin Input Logic Selectable
- Current Limit Response Time: 2μs(TYP)*Reference value
- Operating Ambient Temperature: - 40°C~105°C
- Packages: USP - 6C, SOT - 25 (Au wire or Cu wire)
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Set Top Boxes
- Digital TVs
- PCs
- USB Ports/USB Hubs
- HDMI
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4703 | $ 1.47 |
| 10+ | $ 1.226 | $ 12.26 |
| 30+ | $ 1.0922 | $ 32.77 |
| 100+ | $ 0.9413 | $ 94.13 |
| 500+ | $ 0.8744 | $ 437.20 |
| 1,000+ | $ 0.8433 | $ 843.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOREX | |
| Packaging | SOT-25-5 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start;Latch protection | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 500mA | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 115mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOREX | |
| Packaging | SOT-25-5 | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start;Latch protection | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 500mA | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 115mΩ | |
| Type | - |
Introduction
The XC8107 series is a P-channel MOSFET power switch IC with a low ON resistance. A current limit, reverse current prevention (prevents reverse current from VIN to VIN), soft start, thermal shutdown, and an under voltage lockout (UVLO) are incorporated as protective functions. A flag function monitors the power switch status. The flag output has N-channel open drain configuration, and it outputs Low level signal when over-current or overheating is detected, or when the reverse current prevention is operated. The voltage level which is fed to CE pin determines the status of XC8107. The logic level of CE pin is scalable between either one of active high or active low.
Features
- Input Voltage: 2.5V~5.6V
- Maximum Output Current: 2A
- ON Resistance: 85mΩ@VIN = 5.0V(TYP)*USP - 6C; 100mΩ@VIN = 5.0V(TYP)*SOT - 25(XC8107A,B); 95mΩ@VIN = 5.0V(TYP)*SOT - 25(XC8107X,Y)
- Supply Current: 40μA@VIN = 5.0V
- Stand - by Current: 0.1μA(MAX)
- Flag Delay Time: 7.5ms(TYP) *At over - current detection; 4ms(TYP) *At reverse voltage detection
- Protection Circuit Functions: Reverse Current Prevention, Thermal Shutdown, Under Voltage Lockout(UVLO), Soft - start
- Flag Output CE Pin Input Logic Selectable
- Current Limit Response Time: 2μs(TYP)*Reference value
- Operating Ambient Temperature: - 40°C~105°C
- Packages: USP - 6C, SOT - 25 (Au wire or Cu wire)
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Set Top Boxes
- Digital TVs
- PCs
- USB Ports/USB Hubs
- HDMI
C6616210 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
