LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6604B051MR-G product image
Images for reference only

TOREX XC6604B051MR-GRoHS

Manufacturer
MPN
XC6604B051MR-G
LCSC Part #
C6615696
Packaging
SOT-26W
Customer #
Key Attributes
500mV Positive Fixed SOT-26W Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconTOREX XC6604B051MR-G
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2556$ 1.26
200+$ 0.5016$ 100.32
500+$ 0.4842$ 242.10
1,000+$ 0.4762$ 476.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-26W
Output Voltage500mV
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage3V
Output Current1A
FeaturesEnable control;Adjustable current limiting;Thermal shutdown;Input under-voltage protection;Output discharge;Built-in soft-start
Output TypeFixed

Introduction

AI Translation

The XC6604 series is a low voltage input (0.5V) operation and provides high accuracy ±15mV / ±20mV and can supply large current efficiently due to its ultra low on-resistance even at low output voltages. The series is ideally suited to the applications which require high current in low input/output voltages and consists of a N-ch driver transistor, a voltage reference, an error amplifier, a current limiter, a fold-back circuit, a thermal shutdown (TSD) circuit, an under voltage lock out (UVLO) circuit, a soft-start circuit and a phase compensation circuit. Output voltage is selectable in 0.1V increments within a range of 0.5V to 1.8V using laser trimming technology and ceramic capacitors can be used for the output stabilization capacitor (CL). When the output current reaches the current limit, the output voltage drops as well as the output current is decreased as a function of the foldback circuit. The current limit can be adjustable with connecting a resistor to the ILIM pin. The CE function enables the output to be turned off and the series to be put in stand-by mode resulting in greatly reduced power consumption. At the time of entering the stand-by mode, the series enables the electric charge at the output capacitor (CL) to be discharged via the internal switch. As a result the Vour pin quickly returns to the Vss level. The CE pull-down function keeps the IC to be in stand-by mode even if the CE pin is left open.

Features

AI Translation
  • Maximum Output Current: 1A (1.3A Limit)
  • ON Resistance: 0.15Ω @VBIAS = 3.6V, VOUT = 1.2V
  • Bias Voltage Range: 2.5V ~ 6.0V
  • Input Voltage Range: 0.5V ~ 3.0V
  • Output Voltage Range: 0.5V ~ 1.8V (0.1V increments)
  • Output Voltage Accuracy: ±0.015V @VOUT<1.2V ±0.020V @VOUT≧1.2V
  • Ripple Rejection: 60dB @f = 1kHz (VBIAS_PSRR) 75dB @f = 1kHz (VIN_PSRR)
  • Low Power Consumption: 100μA (VBIAS), 6.5μA (VIN) @VOUT = 1.2V
  • Stand-by Current: 0.01μA (VBIAS), 0.01μA (VIN)
  • Under-voltage Lockout: 1.8V (VBIAS), 0.4V (VIN)
  • Thermal Shutdown Protection Circuit Function: 150℃ @detect, 125℃ @release
  • Foldback Current Limit, TSD, UVLO
  • Soft-start
  • CE Pull-Down (Active High)
  • CL High Speed Discharge
  • Operating Ambient Temperature: -40°C ~ +85°C
  • Output Capacitor: Ceramic Capacitor Compatible (2.2 μF)
  • Packages: USP-6C, SOT-26W
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Smart phones / Mobile phones
  • Digital still cameras / Camcorders
  • Note PCs / Tablet PCs
  • E-book Readers / Electronic dictionaries
  • Wireless LAN

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XC6602B051MR-GTOREXSOT-26W0$ 1.2556
XC6603A051MR-GTOREXSOT-26W0$ 1.2556
XC6604A051MR-GTOREXSOT-26W0$ 1.2556
XC6602A051MR-GTOREXSOT-26W0$ 1.2556