LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6602B111MR-G product image
Images for reference only

TOREX XC6602B111MR-G

Manufacturer
MPN
XC6602B111MR-G
LCSC Part #
C6615684
Packaging
SOT-26W
Customer #
Key Attributes
1.1V Positive Fixed SOT-26W Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconTOREX XC6602B111MR-G
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2556$ 1.26
200+$ 0.5016$ 100.32
500+$ 0.4842$ 242.10
1,000+$ 0.4762$ 476.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-26W
Output Voltage1.1V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage3V
Output Current1A
FeaturesEnable control;Built-in soft-start;Input under-voltage protection;Thermal shutdown;Short Circuit Protection;Over Current Protection;Output discharge
Output TypeFixed

Introduction

AI Translation

The XC6602 series is a low voltage input (0.5V) operation and provides high accuracy ± 15mV/±20mV and can supply large current efficiently due to its ultra low on-resistance even at low output voltages. The series is ideally suited to the applications which require high current in low input/output voltages and consists of a Nch driver transistor, a voltage reference, an error amplifier, a current limiter, a fold-back circuit, a thermal shutdown (TSD) circuit, an under voltage lock out (UVLO) circuit, a soft-start circuit and a phase compensation circuit. Output voltage is selectable in 0.1V increments within a range of 0.5V to 1.8V using laser trimming technology and ceramic capacitors can be used for the output stabilization capacitor (CL). The inrush current (IRUSH) from VIN to VOUT for charging CL at start-up can be reduced and makes the VIN stable. The soft-start time is optimized internally. The CE function enables the output to be turned off and the series to be put in stand-by mode resulting in greatly reduced power consumption. At the time of entering the stand-by mode, the series enables the electric charge at the output capacitor (CL) to be discharged via the internal switch. As a result the VOUT pin quickly returns to the VSS level. The CE pull-down function keeps the IC to be in stand-by mode even if the CE pin is left open.

Features

AI Translation
  • Maximum Output Current: 1A (1.3A Limit)
  • ON Resistance: 0.15Ω @ VBIAS=3.6V, VOUT=1.2V
  • Bias Voltage Range: 2.5V ~ 6.0V
  • Input Voltage Range: 0.5V ~ 3.0V
  • Output Voltage Range: 0.5V ~ 1.8V (0.1V increments)
  • Output Voltage Accuracy: ±0.015V @ VOUT<1.2V, ±0.020 @ VOUT≧1.2V
  • Ripple Rejection: 60dB @ f=1kHz (VBIAS_PSRR), 75dB @ f=1kHz (VIN_PSRR)
  • Low Power Consumption: 100μA (VBIAS), 6.5μA (VIN) @ VOUT=1.2V, 0.01μA (VBIAS), 0.01μA (VIN)
  • Stand-by Current: 1.8V (VBIAS), 0.4V (VIN)
  • Thermal Shutdown Protection Circuit Function: 150°C @ detect, 125°C @ release
  • Fold-back Current Limit, TSD, UVLO Built-in
  • Soft-start
  • CE Pull-Down (Active High)
  • CL Auto Discharge
  • Operating Ambient Temperature: -40°C - 85°C
  • Output Capacitor: Ceramic Capacitor Compatible (2.2μF)
  • Packages: USP-6C, SOT-26W, SOT-89-5, WLP-5-02
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Smart phones / Mobile phones
  • Digital still cameras / Camcorders
  • Note PC / Tablet PC
  • E-book Readers / Electronic dictionaries
  • Wireless LAN

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XC6603A111MR-GTOREXSOT-26W0$ 1.2556
XC6604B111MR-GTOREXSOT-26W0$ 1.2556
XC6602A111MR-GTOREXSOT-26W0$ 1.2556
XC6604A111MR-GTOREXSOT-26W0$ 1.2556