ADI LT1027ECS8-5#PBF
| Manufacturer | |
| MPN | LT1027ECS8-5#PBF |
| LCSC Part # | C661547 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Precision 5V Reference |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Voltage | 5V | |
| Quiescent Current | 3.5mA | |
| Tolerance | - | |
| Voltage - Supply | 8V~40V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 3uVp-p | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 6uVrms | |
| Output Type | Fixed | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Voltage | 5V | |
| Quiescent Current | 3.5mA | |
| Tolerance | - | |
| Voltage - Supply | 8V~40V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 3uVp-p | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 6uVrms | |
| Output Type | Fixed | |
| Operating Temperature | 0℃~+70℃ |
Introduction
The LT1027 is a precision reference with extra-low drift, superior accuracy, excellent line and load regulation and low output impedance at high frequency. This device is intended for use in 12- to 16-bit A-to-D and D-to-A systems where demanding accuracy requirements must be met without the use of power hungry, heated substrate references. The fast settling output recovers quickly from load transients such as those presented by A-to-D converter reference inputs. The LT1027 brings together both outstanding accuracy and temperature coefficient specifications. The LT1027 reference is based on LTC's proprietary advanced subsurface Zener bipolar process which eliminates noise and stability problems associated with surface breakdown devices.
Features
- Very Low Drift: 2ppm/°C Max TC
- Pin Compatible with LT1021, REF-02 (PDIP Package)
- Output Sources 15mA, Sinks 10mA
- Excellent Transient Response Suitable for A-to-D Reference Inputs
- Noise Reduction Pin
- Excellent Long Term Stability
- Less Than 1ppm P-P Noise (0.1Hz to 10Hz)
Applications
- A-to-D and D-to-A Converters
- Digital Voltmeters
- Reference Standard
- Precision Current Source
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.4179 | $ 13.42 |
| 10+ | $ 11.7069 | $ 117.07 |
| 30+ | $ 10.6644 | $ 319.93 |
| 100+ | $ 9.791 | $ 979.10 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Voltage | 5V | |
| Quiescent Current | 3.5mA | |
| Tolerance | - | |
| Voltage - Supply | 8V~40V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 3uVp-p | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 6uVrms | |
| Output Type | Fixed | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Voltage | 5V | |
| Quiescent Current | 3.5mA | |
| Tolerance | - | |
| Voltage - Supply | 8V~40V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 3uVp-p | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 6uVrms | |
| Output Type | Fixed | |
| Operating Temperature | 0℃~+70℃ |
Introduction
The LT1027 is a precision reference with extra-low drift, superior accuracy, excellent line and load regulation and low output impedance at high frequency. This device is intended for use in 12- to 16-bit A-to-D and D-to-A systems where demanding accuracy requirements must be met without the use of power hungry, heated substrate references. The fast settling output recovers quickly from load transients such as those presented by A-to-D converter reference inputs. The LT1027 brings together both outstanding accuracy and temperature coefficient specifications. The LT1027 reference is based on LTC's proprietary advanced subsurface Zener bipolar process which eliminates noise and stability problems associated with surface breakdown devices.
Features
- Very Low Drift: 2ppm/°C Max TC
- Pin Compatible with LT1021, REF-02 (PDIP Package)
- Output Sources 15mA, Sinks 10mA
- Excellent Transient Response Suitable for A-to-D Reference Inputs
- Noise Reduction Pin
- Excellent Long Term Stability
- Less Than 1ppm P-P Noise (0.1Hz to 10Hz)
Applications
- A-to-D and D-to-A Converters
- Digital Voltmeters
- Reference Standard
- Precision Current Source
C661547 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

