LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1025CS8#PBF product image
Images for reference only

ADI LT1025CS8#PBFRoHS

Manufacturer
MPN
LT1025CS8#PBF
LCSC Part #
C661538
Packaging
SOIC-8
Customer #
Key Attributes
Micropower Thermocouple Cold Junction Compensator
Datasheetpdf iconADI LT1025CS8#PBF
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.7619$ 10.76
10+$ 10.4285$ 104.29
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Sensor and Detector Interfaces
ManufacturerADI
PackagingSOIC-8
Detection Temperature Range-
FeaturesOn-chip temperature compensation
Operating Temperature0℃~+70℃
Standby Current-
Temperature Conversion Time-
Interface-
Voltage - Supply4V~36V
Resolution (Bits)-

Introduction

AI Translation

The LT1025 is a micropower thermocouple cold junction compensator for use with type E, J, K, R, S, and T thermocouples. It utilizes wafer level and post - package trimming to achieve 0.5°C initial accuracy. Special curvature correction circuitry is used to match the "bow" found in all thermocouples so that accurate cold junction compensation is maintained over a wider temperature range. The LT1025 will operate with a supply voltage from 4V to 36V. Typical supply current is 80μA resulting in less than 0.1°C internal temperature rise for supply voltages under 10V. A 10mV/°C output is available at low impedance, in addition to the direct thermocouple voltages of 60.9μV/°C (E), 57.7μV/°C (J), 40.3μV/°C (K, T) and 5.95μV/°C (R, S). All outputs are essentially independent of power supply voltage. A special kit is available (LTK001) which contains an LT1025 and a custom tailored thermocouple amplifier. The amplifier and compensator are matched to allow a much tighter specification of temperature error than would be obtained by adding the compensator and amplifier errors on a worst - case basis. The amplifier from this kit is available separately as LTKA0x. The LT1025 is available in either an 8 - pin PDIP or 8 - pin SO package for temperatures between 0°C and 70°C

Features

AI Translation
  • 80μA Supply Current
  • 4V to 36V Operation
  • 0.5°C Initial Accuracy (A Version)
  • Compatible with Standard Thermocouples (E, J, K, R, S, T)
  • Auxiliary 10mV/°C Output
  • Available in 8 - Lead PDIP and SO Packages

Applications

AI Translation
  • Thermocouple Cold Junction Compensator
  • Centigrade Thermometer
  • Temperature Compensation Network