LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC ERLA201LIN152KR55M product image
Images for reference only

NCC ERLA201LIN152KR55M

Manufacturer
MPN
ERLA201LIN152KR55M
LCSC Part #
C6614550
Packaging
Through Hole,D30xL57.5mm
Customer #
Key Attributes
±20% 200V 1500uF Through Hole,D30xL57.5mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconNCC ERLA201LIN152KR55M
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4681$ 5.47
200+$ 2.1823$ 436.46
400+$ 2.1098$ 843.92
1,000+$ 2.0728$ 2072.80
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D30xL57.5mm
Tolerance±20%
Voltage Rating200V
Lifetime3000hrs@85℃
Capacitance1500uF
Ripple Current6.36A@120Hz
Pin Spacing14.2mm
Operating Temperature-25℃~+85℃
Height - Seated (Max)57.5mm
Diameter30mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
EKLA201LIN152KR54MNCCThrough Hole,D30xL56.5mm0$ 6.26
200USG1500MEFC30X40RubyconThrough Hole,D30xL40mm0$ 3.7591
EKMS201VSN152MR40SNCCThrough Hole,D30xL40mm0$ 5.3002
EKMM201VSN152MR50WNCCThrough Hole,D30xL50mm0$ 6.0597
EKMM201VSN152MR50SNCCThrough Hole,D30xL50mm0$ 5.0703
200MXC1500MEFC30X50RubyconThrough Hole,D30xL50mm0$ 5.5535
200MXG1500MEFCSN30X45RubyconThrough Hole,D30xL45mm0$ 5.7769
200MXC1500MEFCSN30X50RubyconThrough Hole,D30xL50mm0$ 5.0433
LGW2D152MELB45NichiconThrough Hole,D30xL45mm0$ 4.9546
LGN2D152MELB40NichiconThrough Hole,D30xL40mm0$ 4.3881