LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power ECE10US12 product image
  • ECE10US12 thumbnail 1
  • Pinout
  • Footprint
Images for reference only

XP Power ECE10US12RoHS

Manufacturer
MPN
ECE10US12
LCSC Part #
C6611438
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
Datasheetpdf iconXP Power ECE10US12
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 37.662$ 37.66
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerXP Power
Packaging-
size38.1mm×25.4mm×15.2mm
conversion typeAC-DC
Power10W
CertificationCSA、cUL、EN、UL
output voltage12V
efficiency83%
Installation MethodPCBWeld
Maximum output current830mA
application typeITE (commercial)
input voltage85-264VAC、120-370VDC
Output count1

Introduction

AI Translation

The ECE10 is a series of open frame and encapsulated AC-DC single output power supplies designed for low power ITE and industrial applications. The series provides two mechanical options including open frame and encapsulated PCB mount. With approvals to world-wide safety standards, compliance with class B for conducted and radiated emissions and a 20%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into a wide range of applications.

Features

AI Translation
  • Ultra Compact Size
  • Single Outputs from 3.3 to 48V
  • Encapsulated PCB Mount
  • <0.3W No Load Input Power
  • Peak Load Capability
  • No External Components Required