LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LM336Z-2.5#PBF product image
Images for reference only

ADI LM336Z-2.5#PBF

Manufacturer
MPN
LM336Z-2.5#PBF
LCSC Part #
C661096
Packaging
TO-92-3
Customer #
Key Attributes
2.49V 15mA Fixed TO-92-3 Voltage Reference RoHS
Datasheetpdf iconADI LM336Z-2.5#PBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8647$ 2.86
200+$ 1.1098$ 221.96
500+$ 1.0697$ 534.85
1,000+$ 1.0512$ 1051.20
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingTO-92-3
Output Voltage2.49V
Quiescent Current-
Tolerance-
Voltage - Supply-
Minimum Cathode Current for Regulation-
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current15mA
Features-
Noise - 10Hz to 10kHz-
Output TypeFixed
Operating Temperature0℃~+70℃

Introduction

AI Translation

The LM136-2.5 is a general purpose shunt regulator diode designed to operate over a wide current range while maintaining good stability with time and temperature. The third terminal allows either the temperature coefficient to be minimized or the reference voltage to be adjusted without changing the temperature coefficient. Because it operates as a shunt regulator it can be used equally well as a positive or negative reference. The LM136-2.5 is available with initial tolerances as low as 1% in either a TO-46 metal can for hermetic requirements or a low cost TO-92 plastic package.

Features

AI Translation
  • Guaranteed Temperature Stability
  • Maximum 0.6Ω Dynamic Impedance
  • Adjustable for Minimum Temperature Coefficient
  • Wide Operating Current Range

Applications

AI Translation
  • Reference for 5V Systems
  • 8-Bit A/D and D/A Reference
  • Digital Voltmeters
  • Current Loop Measurement and Control Systems
  • Power Supply Monitor