LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6222A221ER-G product image
Images for reference only

TOREX XC6222A221ER-GRoHS

Manufacturer
MPN
XC6222A221ER-G
LCSC Part #
C6610522
Packaging
USP-6C
Customer #
Key Attributes
2.2V Positive USP-6C Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconTOREX XC6222A221ER-G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7533$ 0.75
200+$ 0.3001$ 60.02
500+$ 0.291$ 145.50
1,000+$ 0.2865$ 286.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingUSP-6C
Output Voltage2.2V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)100uA
Output ConfigurationPositive
Operating Voltage6V
Output Current700mA
FeaturesEnable control;Output discharge;Over Current Protection;Thermal shutdown;Reverse-polarity current protection;Short Circuit Protection

Introduction

AI Translation

The XC6222 series is a highly accurate, low noise, high ripple rejection, low dropout, and low power consumption high speed voltage regulator. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a thermal protection circuit, and a phase compensation circuit. The CE function enables the entire circuit to be placed in a stand - by state by inputting a low level signal to the CE pin. In this stand - by mode, the electric charge at the output capacitor (CL) will be discharged by the internal auto - discharge switch, and as a result the VOUT pin will quickly return to the VSS level. Over - current protection and thermal protection circuits are integrated. The protection circuit starts to operate when either output current reaches the current limit level or junction temperature reaches the temperature limit.

Features

AI Translation
  • Maximum Output Current: 700mA
  • Dropout Voltage: 120mV @IOUT = 300mA (VOUT = 3.0V)
  • Operating Voltage Range: 1.7V ~ 6.0V
  • Output Voltage: 0.8V ~ 5.0V (0.05V increments)
  • Accuracy: +1% (Vout > 2.0V), +0.02V (VOUT ≤ 2.0V)
  • Low Power Consumption: 100μA
  • High Ripple Rejection: 65dB @ 1kHz
  • Low ESR Capacitor: Ceramic capacitor
  • Chip Enable (CE): Active High, CL discharge Standby Current below 0.1μA
  • Operating Ambient Temperature: -40°C ~ 85°C
  • Packages: USP - 6C, SOT - 25, SOT - 89 - 5
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • USB / HDMI products
  • Optical disk drive
  • Magnetic disk drive
  • Smart phones / Mobile phones
  • Portable game consoles
  • Modules (wireless, cameras, etc.)
  • E - book Reader / Electronic dictionaries