TOREX XC6220A24BER-G
| Manufacturer | |
| MPN | XC6220A24BER-G |
| LCSC Part # | C6610067 |
| Packaging | USP-6C |
| Customer # | |
| Key Attributes | 2.45V Positive Fixed USP-6C Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | USP-6C | |
| Output Voltage | 2.45V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 1.2A | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | USP-6C | |
| Output Voltage | 2.45V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 1.2A | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
Introduction
The XC6220 series is a highly accurate, low noise, high speed, low dropout, and large current CMOS voltage regulator with Green Operation function. The series consists of a voltage reference, an error amplifier, a current limiter, an inrush current prevention circuit and a phase compensation circuit plus a driver transistor. With a 0.2Ω on-resistance driver transistor integrated, the ultra low dropout voltage performance with output currents up to 1A greatly extends battery life as does the Green Operation function which can switch between high speed and power save modes automatically. A low ESR ceramic capacitor can be used for the output stabilization capacitor (CL). Output voltage is selectable in 0.05V increments within the range of 0.8V~5.0V using laser trimming technologies. An over current protection circuit and a thermal shutdown circuit are built in. The over current protection circuit will operate when the output current reaches its limit current. The thermal shutdown circuit will operate when the junction temperature reaches its limit temperature. The inrush prevention circuit works by controlling the inrush current which charges to CL when the IC starts up. In this way, voltage fluctuations in power supply caused by inrush current during system start up can be minimized. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption.
Features
- Maximum Output Current: 1000mA (1.2V≦VOUT≦5.0V)
- Dropout Voltage: 20mV @ 100mA (VOUT=3.0V); 60mV@ 300mA (VOUT=3.0V)
- Operating Voltage Range: 1.6V ~ 6.0V
- Output Voltage Range: 0.8V~5.0 V (0.05V increments)
- Accuracy: ± 1% (VOUT≧2.0V); ± 20mV (VOUT<2.0V)
- Low Power Consumption: 8μA (TYP.) in PS mode; 50μA (TYP.) in HS mode
- Operating Ambient Temperature: -40°C - 85°C
- Thermal Shutdown: Detect 150°C, Release 135°C (TYP.)
- Inrush Current Prevention: 700mA (MAX.)
- CL Auto Discharge: XC6220 Series B/D type
- CE Pull-Down Resistor: XC6220 Series C/D type
- Output Capacitor: Ceramic Capacitor Compatible
- Packages: USP-6C, SOT-25, SOT-89-5
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Optical disk drive
- Magnetic disk drive
- Digital still cameras / Camcorders
- Digital audio equipments
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9866 | $ 0.99 |
| 200+ | $ 0.3941 | $ 78.82 |
| 500+ | $ 0.3804 | $ 190.20 |
| 1,000+ | $ 0.3744 | $ 374.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | USP-6C | |
| Output Voltage | 2.45V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 1.2A | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | USP-6C | |
| Output Voltage | 2.45V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 1.2A | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
Introduction
The XC6220 series is a highly accurate, low noise, high speed, low dropout, and large current CMOS voltage regulator with Green Operation function. The series consists of a voltage reference, an error amplifier, a current limiter, an inrush current prevention circuit and a phase compensation circuit plus a driver transistor. With a 0.2Ω on-resistance driver transistor integrated, the ultra low dropout voltage performance with output currents up to 1A greatly extends battery life as does the Green Operation function which can switch between high speed and power save modes automatically. A low ESR ceramic capacitor can be used for the output stabilization capacitor (CL). Output voltage is selectable in 0.05V increments within the range of 0.8V~5.0V using laser trimming technologies. An over current protection circuit and a thermal shutdown circuit are built in. The over current protection circuit will operate when the output current reaches its limit current. The thermal shutdown circuit will operate when the junction temperature reaches its limit temperature. The inrush prevention circuit works by controlling the inrush current which charges to CL when the IC starts up. In this way, voltage fluctuations in power supply caused by inrush current during system start up can be minimized. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption.
Features
- Maximum Output Current: 1000mA (1.2V≦VOUT≦5.0V)
- Dropout Voltage: 20mV @ 100mA (VOUT=3.0V); 60mV@ 300mA (VOUT=3.0V)
- Operating Voltage Range: 1.6V ~ 6.0V
- Output Voltage Range: 0.8V~5.0 V (0.05V increments)
- Accuracy: ± 1% (VOUT≧2.0V); ± 20mV (VOUT<2.0V)
- Low Power Consumption: 8μA (TYP.) in PS mode; 50μA (TYP.) in HS mode
- Operating Ambient Temperature: -40°C - 85°C
- Thermal Shutdown: Detect 150°C, Release 135°C (TYP.)
- Inrush Current Prevention: 700mA (MAX.)
- CL Auto Discharge: XC6220 Series B/D type
- CE Pull-Down Resistor: XC6220 Series C/D type
- Output Capacitor: Ceramic Capacitor Compatible
- Packages: USP-6C, SOT-25, SOT-89-5
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Optical disk drive
- Magnetic disk drive
- Digital still cameras / Camcorders
- Digital audio equipments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XC6220D24BER-G | TOREX | USP-6C | 0 | $ 0.9866 | ||
| XC6220C24BER-G | TOREX | USP-6C | 0 | $ 0.9866 |

