LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADUM3401TRWZ-EP product image
  • ADUM3401TRWZ-EP thumbnail 1
  • ADUM3401TRWZ-EP thumbnail 2
  • ADUM3401TRWZ-EP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADUM3401TRWZ-EPRoHS

Manufacturer
MPN
ADUM3401TRWZ-EP
LCSC Part #
C660850
Packaging
SOIC-16-300mil
Customer #
Key Attributes
25kV/us SOIC-16-300mil Digital Isolators RoHS
Datasheetpdf iconADI ADUM3401TRWZ-EP
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 41.6233$ 41.62
30+$ 39.6021$ 1188.06
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSOIC-16-300mil
FeaturesBidirectional signal isolation;Multi-voltage domain interface
CMTI(kV/us)25kV/us
Number of Channels4
Number of Forward Channels3
Number of Reverse Channels1
Operating Temperature-40℃~+105℃
Isolation Voltage(Vrms)2500
Data Rate(Max)10Mbps

Introduction

AI Translation

The ADuM3400/ADuM3401/ADuM3402 are 4-channel digital isolators based on iCoupler technology. Combining high speed CMOS and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices. iCoupler devices remove the design difficulties commonly associated with optocouplers. Typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. The isolators provide four independent isolation channels in a variety of channel configurations and data rates. All models operate with the supply voltage on either side ranging from 3.0 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. The isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions and during power-up/power-down conditions. In comparison to the ADuM1400/ADuM1401/ADuM1402 isolators, the ADuM3400/ADuM3401/ADuM3402 isolators contain various circuit and layout changes to provide increased capability relative to system-level IEC 61000-4-x testing (ESD/ burst/surge). The precise capability in these tests for either set of isolators is strongly determined by the design and layout of the user board or module.

Features

AI Translation
  • Enhanced system-level ESD performance per IEC 61000-4-x
  • Low power operation
  • 5 V operation: 1.4 mA per channel maximum at 0 Mbps to 2 Mbps, 4.3 mA per channel maximum at 10 Mbps, 34 mA per channel maximum at 90 Mbps
  • 3.3 V operation: 0.9 mA per channel maximum at 0 Mbps to 2 Mbps, 2.4 mA per channel maximum at 10 Mbps, 20 mA per channel maximum at 90 Mbps
  • Bidirectional communication
  • 3.3 V/5 V level translation
  • High temperature operation: 105°C
  • High data rate: dc to 90 Mbps (NRZ)
  • Precise timing characteristics: 2 ns maximum pulse width distortion, 2 ns maximum channel-to-channel matching
  • High common-mode transient immunity: >25 kV/μs
  • Output enable function
  • 16-lead SOIC wide body, RoHS-compliant package
  • Safety and regulatory approvals: UL recognition: 2500 V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE Certificate of Conformity DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, V10RM = 560 V peak

Applications

AI Translation
  • General-purpose multichannel isolation
  • SPI/data converter isolation
  • RS-232/RS-422/RS-485 transceivers
  • Industrial field bus isolation