PANJIT DZ23C8V7_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | DZ23C8V7_R1_00001 |
| LCSC Part # | C6606788 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 8.27V~9.14V 300mW 8.7V SOT-23 Zener Diode Arrays RoHS |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@6.5V | |
| Impedance(Zzt) | 7Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Zener Voltage(Range) | 8.27V~9.14V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 8.7V | |
| Impedance(Zzk) | 80Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@6.5V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 7Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Zener Voltage(Range) | 8.27V~9.14V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 8.7V | |
| Impedance(Zzk) | 80Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dual Zener diode in common cathode configuration
- 300mW power dissipation rating
- Zener voltage range: 2.4~51V
- Ideal for automatic insertion
- Common anode version available, see AZ series
- Lead-free, RoHS 2.0 compliant
- Green molding compound per IEC 61249
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0876 | $ 0.09 |
| 200+ | $ 0.035 | $ 7.00 |
| 500+ | $ 0.0338 | $ 16.90 |
| 1,000+ | $ 0.0333 | $ 33.30 |
Standard Packaging3252000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@6.5V | |
| Impedance(Zzt) | 7Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Zener Voltage(Range) | 8.27V~9.14V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 8.7V | |
| Impedance(Zzk) | 80Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@6.5V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 7Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Zener Voltage(Range) | 8.27V~9.14V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 8.7V | |
| Impedance(Zzk) | 80Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dual Zener diode in common cathode configuration
- 300mW power dissipation rating
- Zener voltage range: 2.4~51V
- Ideal for automatic insertion
- Common anode version available, see AZ series
- Lead-free, RoHS 2.0 compliant
- Green molding compound per IEC 61249
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DZ23C8V2_R1_00001 | PANJIT | SOT-23 | 0 | $ 0.0876 | ||
| DZ23C9V1_R1_00001 | PANJIT | SOT-23 | 0 | $ 0.0924 |

