PULSE W3554B0140
| Manufacturer | |
| MPN | W3554B0140 |
| LCSC Part # | C6604752 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Antennas RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Antenna Type | - | |
| Peak Gain | 1.9dBi;3.5dBi;2.5dBi;3.3dBi;3.2dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 829MHz;2.2GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Antenna Type | - |
| Type | Description | |
|---|---|---|
| Peak Gain | 1.9dBi;3.5dBi;2.5dBi;3.3dBi;3.2dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 829MHz;2.2GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Coaxial cable feed
- Multiple cable lengths and connector options (U-FL, SMA, MMCx, and custom)
- 2G/3G/4G/5G
- GNSS
- WiFi, Bluetooth, BLE, Zigbee
- ISM 868 MHz, 915 MHz, 2400 MHz, 5000 MHz
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.959 | $ 1.96 |
| 200+ | $ 0.7824 | $ 156.48 |
| 500+ | $ 0.7564 | $ 378.20 |
| 1,000+ | $ 0.7427 | $ 742.70 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Antenna Type | - | |
| Peak Gain | 1.9dBi;3.5dBi;2.5dBi;3.3dBi;3.2dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 829MHz;2.2GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Antenna Type | - |
| Type | Description | |
|---|---|---|
| Peak Gain | 1.9dBi;3.5dBi;2.5dBi;3.3dBi;3.2dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 829MHz;2.2GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Coaxial cable feed
- Multiple cable lengths and connector options (U-FL, SMA, MMCx, and custom)
- 2G/3G/4G/5G
- GNSS
- WiFi, Bluetooth, BLE, Zigbee
- ISM 868 MHz, 915 MHz, 2400 MHz, 5000 MHz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

