LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MERCURY Electronic VMQF326P25-19.400-1.0/-40+85 product image
Images for reference only

MERCURY Electronic VMQF326P25-19.400-1.0/-40+85RoHS

Manufacturer
MERCURY ElectronicAsian Brands
MPN
VMQF326P25-19.400-1.0/-40+85
LCSC Part #
C6604147
Packaging
SMD3225-6P
Customer #
Key Attributes
19.4MHz SMD3225-6P Oscillators RoHS
Datasheetpdf iconMERCURY Electronic VMQF326P25-19.400-1.0/-40+85
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.5816$ 36.58
201+$ 14.5965$ 2933.90
501+$ 14.1092$ 7068.71
999+$ 13.8679$ 13854.03
Standard Packaging3/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerMERCURY Electronic
PackagingSMD3225-6P
Current - Supply30mA
Operating Temperature-40℃~+85℃
Frequency Stability±1ppm
Output TypeLVPECL
Frequency19.4MHz
Voltage - Supply2.5V

Introduction

AI Translation

The MQF326 and VMQF326 are 3.2×2.5×1.6mm miniature surface-mount TCXOs and VCTCXOs, available with supply voltages of 2.5V or 3.3V, and output logic options including CMOS (up to 250MHz), differential LVEPCL, or LVDS (up to 1.5GHz). The flexibility of this product makes custom (VC)TCXO frequencies more accessible than any other series, with short lead times. Compared to competing products, the typical phase jitter of 0.8~1.6ps and lower current consumption (43mA typical for LVEPCL 622.080MHz at 3.3V) make this series ideally suited for multimedia, Ethernet, and networking applications.

Applications

AI Translation

Multimedia, Ethernet, and Networking Applications