LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MERCURY Electronic VMQF326D25-31.796759-1.0/-40+85 product image
실제 제품과 다를 수 있음

MERCURY Electronic VMQF326D25-31.796759-1.0/-40+85RoHS

제조업체
MERCURY ElectronicAsian Brands
제조사 품번
VMQF326D25-31.796759-1.0/-40+85
LCSC 번호
C6604023
포장
SMD3225-6P
고객 번호
주요 제원
31.796759MHz SMD3225-6P Oscillators RoHS
데이터시트pdf iconMERCURY Electronic VMQF326D25-31.796759-1.0/-40+85
대체 부품1
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 36.5816$ 36.58
201+$ 14.5965$ 2933.90
501+$ 14.1092$ 7068.71
999+$ 13.8679$ 13854.03
표준 패키지3/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체MERCURY Electronic
포장SMD3225-6P
Current - Supply23mA
Operating Temperature-40℃~+85℃
Frequency Stability±1ppm
Output TypeLVDS
Frequency31.796759MHz
Voltage - Supply2.5V

개요

AI 번역

The MQF326 and VMQF326 are 3.2×2.5×1.6mm miniature surface-mount TCXOs and VCTCXOs, available with supply voltages of 2.5V or 3.3V, and output logic options including CMOS (up to 250MHz), differential LVEPCL, or LVDS (up to 1.5GHz). The flexibility of this product makes custom (VC)TCXO frequencies more accessible than any other series, with short lead times. Compared to competing products, the typical phase jitter of 0.8~1.6ps and lower current consumption (43mA typical for LVEPCL 622.080MHz at 3.3V) make this series ideally suited for multimedia, Ethernet, and networking applications.

응용 분야

AI 번역

Multimedia, Ethernet, and Networking Applications

대체 부품

MPN제조사포장재고단가
MQF326D25-31.796759-1.0/-40+85MERCURY ElectronicSMD3225-6P0$ 36.5816