LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol VM1855510000G product image
Images for reference only

Amphenol VM1855510000GRoHS

Manufacturer
MPN
VM1855510000G
LCSC Part #
C6603875
Packaging
-
Customer #
Key Attributes
20A 12~22 1x18P 18P -40℃~+115℃ 5.08mm Male Plug Green 18 1 Headers, Plugs and Sockets RoHS
Datasheetpdf iconAmphenol VM1855510000G
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.4876$ 11.49
200+$ 4.5845$ 916.90
500+$ 4.4314$ 2215.70
1,000+$ 4.3556$ 4355.60
Standard Packaging2010/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerAmphenol
Packaging-
Current Rating20A
Wire Gauge - AWG12~22
Number of Positions or Pins1x18P
Number of Pins18P
Voltage Rating300V
Operating Temperature-40℃~+115℃
Pitch5.08mm
Connector TypeMale Plug
ColorGreen
Number of PINs Per Row18
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.