LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADUM130D0BRZ product image
Images for reference only

ADI ADUM130D0BRZRoHS

Manufacturer
MPN
ADUM130D0BRZ
LCSC Part #
C660351
Packaging
SOIC-16
Customer #
Key Attributes
3.0 kV RMS/3.75 kV RMS Triple-Channel Digital Isolators
Datasheetpdf iconADI ADUM130D0BRZ
In-Stock: 33
33 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4755$ 2.48
10+$ 2.4176$ 24.18
30+$ 2.3789$ 71.37
100+$ 2.3403$ 234.03
Standard Packaging48/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSOIC-16
FeaturesFail-safe output
CMTI(kV/us)100kV/us
Propagation Delay(tpd)13ns
Number of Channels3
Number of Forward Channels3
Voltage - Supply1.8V~5V;1.8V~5V
Number of Reverse Channels0
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3000
Data Rate(Max)150Mbps
Default Output-

Introduction

AI Translation

The ADuM130D/ADuM130E/ADuM131D/ADuM131E are triple-channel digital isolators based on iCoupler technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. The maximum propagation delay is 13 ns with a pulse width distortion of less than 3 ns at 5 V operation. Channel matching is tight at 3.0 ns maximum.

The ADuM130D/ADuM130E/ADuM131D/ADuM131E data channels are independent and are available in a variety of configurations with a withstand voltage rating of 3.0 kV rms or 3.75 kV rms. The devices operate with the supply voltage on either side ranging from 1.8 V to 5 V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier.

Unlike other optocoupler alternatives, dc correctness is ensured in the absence of input logic transitions. Two different fail-safe options are available, in which the outputs transition to a predetermined state when the input power supply is not applied or the inputs are disabled. The ADuM130E1/ADuM131E1 are pin-compatible with the ADuM1300/ADuM1301.

Features

AI Translation
  • High common-mode transient immunity: 100 kV / μs
  • High robustness to radiated and conducted noise
  • Low propagation delay: 13 ns maximum for 5 V operation, 15 ns maximum for 1.8 V operation
  • 150 Mbps maximum guaranteed data rate
  • Safety and regulatory approvals (pending)
  • UL recognition
  • 3000 V rms/3750 V rms for 1 minute per UL 1577
  • CSA Component Acceptance Notice 5A
  • VDE certificate of conformity
  • DIN V VDE V 0884 - 10 (VDE V 0884 - 10):2006 - 12
  • ViORM = 849 V peak
  • CQC certification per GB4943.1 - 2011
  • Backward compatibility
  • ADuM130E1/ADuM131E1 pin-compatible with ADuM1300/ADuM1301
  • Low dynamic power consumption
  • 1.8 V to 5 V level translation
  • High temperature operation: 125°C
  • Fail-safe high or low options
  • 16-lead, RoHS compliant, SOIC package

Applications

AI Translation
  • General-purpose multichannel isolation
  • Serial peripheral interface (SPI)/data converter isolation
  • Industrial field bus isolation