LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADUM120N0BRZ product image
  • ADUM120N0BRZ thumbnail 1
  • ADUM120N0BRZ thumbnail 2
  • ADUM120N0BRZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADUM120N0BRZRoHS

Manufacturer
MPN
ADUM120N0BRZ
LCSC Part #
C660267
Packaging
SOIC-8
Customer #
Key Attributes
Dual-Channel Digital Isolators
Datasheetpdf iconADI ADUM120N0BRZ
In-Stock: 19
19 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4822$ 3.48
10+$ 2.9211$ 29.21
30+$ 2.5698$ 77.09
100+$ 2.2103$ 221.03
500+$ 2.0477$ 1023.85
1,000+$ 1.9778$ 1977.80
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSOIC-8
FeaturesFail-safe output
CMTI(kV/us)100kV/us
Propagation Delay(tpd)13ns
Number of Channels2
Number of Forward Channels2
Voltage - Supply1.8V~5.5V;1.8V~5.5V
Number of Reverse Channels0
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3000
Data Rate(Max)150Mbps
Default Output-

Introduction

AI Translation

The ADuM120N/ADuM121N1 are dual-channel digital isolators based on iCoupler technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. The maximum propagation delay is 13 ns with a pulse width distortion of less than 3 ns at 5 V operation. Channel matching is tight at 3.0 ns maximum. The ADuM120N/ADuM121N data channels are independent and are available in a variety of configurations with a withstand voltage rating of 3 kV rms. The devices operate with the supply voltage on either side ranging from 1.8 V to 5 V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. Unlike other optocoupler alternatives, dc correctness is ensured in the absence of input logic transitions. Two different fail-safe options are available in which the outputs transition to a predetermined state when the input power supply is not applied or the inputs are disabled. The ADuM120N0 is pin-compatible with the ADuM1285, and the ADuM120N1 is pin-compatible with the ADuM1280 and the ADuM1200. The ADuM121N0 is pin-compatible with ADuM1286, and the ADuM121N1 is pin-compatible with the ADuM1281 and the ADuM1201.

Features

AI Translation
  • High common-mode transient immunity: 100 kV/μs typical
  • High robustness to radiated and conducted noise
  • Low propagation delay 13 ns maximum for 5 V operation 15 ns maximum for 1.8 V operation
  • 150 Mbps minimum data rate
  • Safety and regulatory approvals (pending) UL recognition: 3000 V rms for 1 minute per UL 1577 CSA Component Acceptance Notice 5A VDE certificate of conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 V10RM = 565 V peak CQC certification per GB4943.1-2011
  • Backward compatibility ADuM120N0 pin-compatible with ADuM1285 ADuM120N1 pin-compatible with ADuM1280 and ADuM1200 ADuM121N0 pin-compatible with ADuM1286 ADuM121N1 pin-compatible with ADuM1281 and ADuM1201
  • Low dynamic power consumption
  • 1.8 V to 5 V level translation
  • High temperature operation: 125°C
  • Failsafe high or low options
  • 8-lead, RoHS-compliant, SOIC package
  • Qualified for automotive applications

Applications

AI Translation
  • General-purpose multichannel isolation
  • Industrial field bus isolation