Astrodyne TDI DP45
| Manufacturer | |
| MPN | DP45 |
| LCSC Part # | C6601957 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 139.7mm | |
| Leakage Current | 2.4mA | |
| Width | 76.2mm | |
| Height | 76.2mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 500V | |
| Current Rating | 45A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 139.7mm | |
| Leakage Current | 2.4mA | |
| Width | 76.2mm |
| Type | Description | |
|---|---|---|
| Height | 76.2mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 500V | |
| Current Rating | 45A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated currents: 5A, 10A, 15A, 20A, 30A, 45A, and 60A
- Designed as balanced input filter for DC input power supplies
- Single-stage line filter
- Available in QD (quick disconnect) and S (stud) termination options
- High-performance design
- Low-profile and flange-mount configurations available
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Inverters, VFDs, PWM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 467.9208 | $ 467.92 |
| 200+ | $ 186.705 | $ 37341.00 |
| 500+ | $ 180.4648 | $ 90232.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 139.7mm | |
| Leakage Current | 2.4mA | |
| Width | 76.2mm | |
| Height | 76.2mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 500V | |
| Current Rating | 45A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 139.7mm | |
| Leakage Current | 2.4mA | |
| Width | 76.2mm |
| Type | Description | |
|---|---|---|
| Height | 76.2mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 500V | |
| Current Rating | 45A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated currents: 5A, 10A, 15A, 20A, 30A, 45A, and 60A
- Designed as balanced input filter for DC input power supplies
- Single-stage line filter
- Available in QD (quick disconnect) and S (stud) termination options
- High-performance design
- Low-profile and flange-mount configurations available
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Inverters, VFDs, PWM
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DP45 FG | Astrodyne TDI | - | 0 | $ 452.8502 | ||
| DP60 L | Astrodyne TDI | - | 0 | $ 263.5708 | ||
| FN2230-150-99-C0000-R90 | TE / Schaffner | - | 0 | $ 207.3543 | ||
| FN2230-150-99-C2022-R99 | TE / Schaffner | - | 0 | $ 217.7131 | ||
| FN2230-300-99-C2022-R99 | TE / Schaffner | - | 0 | $ 235.9937 | ||
| FN2230-300-99-C0000-R90 | TE / Schaffner | - | 0 | $ 228.0814 | ||
| FN2230-450-99-C0000-R90 | TE / Schaffner | - | 0 | $ 248.8211 | ||
| FN2230-450-99-C2022-R99 | TE / Schaffner | - | 0 | $ 262.8228 | ||
| FN2230-600-99-C2022-R99 | TE / Schaffner | - | 0 | $ 306.4168 | ||
| FN2230-600-99-C0000-R90 | TE / Schaffner | - | 0 | $ 290.2878 |

