FTDI DLP-RFID1-OG
| Manufacturer | |
| MPN | DLP-RFID1-OG |
| LCSC Part # | C6601775 |
| Packaging | - |
| Customer # | |
| Key Attributes | USB 13.56MHz RFID Reader-Writer RFID Reader Modules RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Reader Modules | |
| Manufacturer | FTDI | |
| Packaging | - | |
| Interface | USB | |
| Features | - | |
| Frequency | 13.56MHz | |
| Type | RFID Reader-Writer |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Reader Modules | |
| Manufacturer | FTDI | |
| Packaging | - | |
| Interface | USB |
| Type | Description | |
|---|---|---|
| Features | - | |
| Frequency | 13.56MHz | |
| Type | RFID Reader-Writer |
Introduction
The DLP-RFID1 is a low-cost, USB-powered module for reading from and writing to ISO 15693 and Tagit intelligent RFID transponder tags. It has the ability to both read and write up to 256 bytes of data in addition to reading the unique identifier (UID). All of the DLP-RFID1’s electronics and antenna reside within the compact unit, and all operational power is taken from the host PC via the USB interface. The range of the internal antenna is up to 4 inches depending upon the size of the tag being read.
Features
- ISO 15693 Tag-it HF-I Compatible
- Read UID of Up to 15 Tags Simultaneously
- 13.56MHz Reader/Writer
- Built-in Antenna: Up to 4-Inch Read Range
- FCC/IC/RED (CE) Modular Approval in Place
- Permanent Unique Serial Number Accessible Via USB
- Integrated Pass/Fail Beeper
- USB Port Powered from Host PC (USB 1.1/2.0 Compatible)
- USB Drivers Provided for current versions of Windows
- Software Development Support for Visual C++
Applications
- Real-Time Security
- Personal Identification
- Pharmaceutical Tracking
- Inventory/Asset Management & Tracking
- Library/Book Management & Tracking
- Baggage Tagging
- Sports Event Timing
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 250.1374 | $ 250.14 |
| 200+ | $ 99.8068 | $ 19961.36 |
| 500+ | $ 96.4726 | $ 48236.30 |
| 1,000+ | $ 94.8238 | $ 94823.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Reader Modules | |
| Manufacturer | FTDI | |
| Packaging | - | |
| Interface | USB | |
| Features | - | |
| Frequency | 13.56MHz | |
| Type | RFID Reader-Writer |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID Reader Modules | |
| Manufacturer | FTDI | |
| Packaging | - | |
| Interface | USB |
| Type | Description | |
|---|---|---|
| Features | - | |
| Frequency | 13.56MHz | |
| Type | RFID Reader-Writer |
Introduction
The DLP-RFID1 is a low-cost, USB-powered module for reading from and writing to ISO 15693 and Tagit intelligent RFID transponder tags. It has the ability to both read and write up to 256 bytes of data in addition to reading the unique identifier (UID). All of the DLP-RFID1’s electronics and antenna reside within the compact unit, and all operational power is taken from the host PC via the USB interface. The range of the internal antenna is up to 4 inches depending upon the size of the tag being read.
Features
- ISO 15693 Tag-it HF-I Compatible
- Read UID of Up to 15 Tags Simultaneously
- 13.56MHz Reader/Writer
- Built-in Antenna: Up to 4-Inch Read Range
- FCC/IC/RED (CE) Modular Approval in Place
- Permanent Unique Serial Number Accessible Via USB
- Integrated Pass/Fail Beeper
- USB Port Powered from Host PC (USB 1.1/2.0 Compatible)
- USB Drivers Provided for current versions of Windows
- Software Development Support for Visual C++
Applications
- Real-Time Security
- Personal Identification
- Pharmaceutical Tracking
- Inventory/Asset Management & Tracking
- Library/Book Management & Tracking
- Baggage Tagging
- Sports Event Timing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

