Taiyo Yuden MSASL319LB7106MTNA01
| Manufacturer | |
| MPN | MSASL319LB7106MTNA01 |
| LCSC Part # | C6600243 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 10uF X7R ±20% 10V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1206 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1206 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3073 | $ 0.31 |
| 200+ | $ 0.1226 | $ 24.52 |
| 500+ | $ 0.1185 | $ 59.25 |
| 1,000+ | $ 0.1165 | $ 116.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1206 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1206 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C106M8RAC7800 | KEMET | 1206 | 0 | $ 0.1024 | ||
| C1206X106M8RACAUTO | KEMET | 1206 | 0 | $ 0.4083 | ||
| MA1206XR106M100 | Meritek | 1206 | 0 | $ 0.1742 | ||
| GCM31CR71A106MA64K | muRata | 1206 | 0 | $ 0.7487 | ||
| GCM31CR71A106MA64L | muRata | 1206 | 0 | $ 0.7223 | ||
| GRM31CR71A106MA01L | muRata | 1206 | 0 | $ 1.0648 | ||
| LMK316AB7106ML-T | Taiyo Yuden | 1206 | 0 | $ 0.0659 | ||
| LMK316AB7106MD-T | Taiyo Yuden | 1206 | 0 | $ 0.0902 | ||
| LMK316AB7106MLHT | Taiyo Yuden | 1206 | 0 | $ 0.0544 | ||
| LMK316B7106ML-TD | Taiyo Yuden | 1206 | 0 | $ 0.0476 | ||
| LMF316AB7106MLHT | Taiyo Yuden | 1206 | 0 | $ 0.1136 | ||
| MMASL31LAB7106MTNA01 | Taiyo Yuden | 1206 | 0 | $ 0.2043 | ||
| MLASL319LB7106MTNA01 | Taiyo Yuden | 1206 | 0 | $ 0.3072 | ||
| MCASL31LAB7106MTNA01 | Taiyo Yuden | 1206 | 0 | $ 0.0787 | ||
| MAASL31LAB7106MTNA01 | Taiyo Yuden | 1206 | 0 | $ 0.2897 | ||
| MCASL31LAB7106MTNA1J | Taiyo Yuden | 1206 | 0 | $ 0.2043 | ||
| C3216X7R1A106M085AC | TDK | 1206 | 0 | $ 0.0852 | ||
| C3216X7R1A106M160AC | TDK | 1206 | 0 | $ 0.0552 | ||
| C1206X7R100-106MNE | Venkel | 1206 | 0 | $ 0.0638 | ||
| 1206B106M100CT | Walsin | 1206 | 0 | $ 0.085 |

