Taiyo Yuden MSASE042SCG560JWNA01
| Manufacturer | |
| MPN | MSASE042SCG560JWNA01 |
| LCSC Part # | C6600145 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | 56pF C0G ±5% 16V 01005 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 | |
| Capacitance | 56pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0235 | $ 0.02 |
| 200+ | $ 0.0094 | $ 1.88 |
| 500+ | $ 0.0091 | $ 4.55 |
| 1,000+ | $ 0.0089 | $ 8.90 |
Standard Packaging40000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 | |
| Capacitance | 56pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM0225C1H560JA02L | muRata | 01005 | 7,300 | $ 0.0053 | ||
| GRM0225C1E560JA02L | muRata | 01005 | 1,700 | $0.0023 $0.0046 | ||
| EMK042CG560JC-W | Taiyo Yuden | 01005 | 0 | $ 0.0037 | ||
| MLASE042SCG560JWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0268 | ||
| 01R5N560J250CT | Walsin | 01005 | 0 | $ 0.0136 | ||
| CC0100JRNPO8BN560 | YAGEO | 01005 | 0 | $ 0.0091 | ||
| GRM0225C1E560GA02L | muRata | 01005 | 0 | $ 0.0066 | ||
| GRM0225C1H560GA02L | muRata | 01005 | 0 | $ 0.0109 | ||
| EMK042CG560JC-FW | Taiyo Yuden | 01005 | 0 | $ 0.0052 | ||
| MLAST042SCG560JWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0133 | ||
| TMK042CG560JC-W | Taiyo Yuden | 01005 | 0 | $ 0.0082 | ||
| MSAST042SCG560JWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0133 |

