NTE Electronics MRRC370V7R5/55
| Manufacturer | |
| MPN | MRRC370V7R5/55 |
| LCSC Part # | C6596879 |
| Packaging | Through Hole,D=52.6mm |
| Customer # | |
| Key Attributes | Bus 370V ±6% Through Hole,D=52.6mm Capacitor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,D=52.6mm | |
| Capacitance | 7.5uF;55uF | |
| Circuit Type | Bus | |
| Voltage Rating | 370V | |
| Tolerance | ±6% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,D=52.6mm | |
| Capacitance | 7.5uF;55uF |
| Type | Description | |
|---|---|---|
| Circuit Type | Bus | |
| Voltage Rating | 370V | |
| Tolerance | ±6% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 44.6544 | $ 44.65 |
| 200+ | $ 17.8179 | $ 3563.58 |
| 500+ | $ 17.2223 | $ 8611.15 |
| 1,000+ | $ 16.9283 | $ 16928.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,D=52.6mm | |
| Capacitance | 7.5uF;55uF | |
| Circuit Type | Bus | |
| Voltage Rating | 370V | |
| Tolerance | ±6% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole,D=52.6mm | |
| Capacitance | 7.5uF;55uF |
| Type | Description | |
|---|---|---|
| Circuit Type | Bus | |
| Voltage Rating | 370V | |
| Tolerance | ±6% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

