LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics MRRC370V5/55 product image
Images for reference only

NTE Electronics MRRC370V5/55RoHS

Manufacturer
MPN
MRRC370V5/55
LCSC Part #
C6596877
Packaging
Through Hole,D=52.6mm
Customer #
Key Attributes
Bus 370V ±6% Through Hole,D=52.6mm Capacitor Networks, Arrays RoHS
Datasheetpdf iconNTE Electronics MRRC370V5/55
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.9874$ 42.99
200+$ 17.1526$ 3430.52
500+$ 16.5797$ 8289.85
1,000+$ 16.2963$ 16296.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Capacitor Networks, Arrays
ManufacturerNTE Electronics
PackagingThrough Hole,D=52.6mm
Capacitance5uF;55uF
Circuit TypeBus
Voltage Rating370V
Tolerance±6%