LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL MPM-90-24ST product image
Images for reference only

MEAN WELL MPM-90-24ST

Manufacturer
MEAN WELLAsian Brands
MPN
MPM-90-24ST
LCSC Part #
C6596165
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
Datasheetpdf iconMEAN WELL MPM-90-24ST
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.9655$ 19.97
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

MPM-90 is a 90W high density and small size (87×52×29.5mm) AC/DC PCB-mount module type medical grade power supply. It features the operation for 80~264VAC, a low no load power consumption less than 0.1W, a high efficiency up to 93%, Class Ⅱ (no FG) double insulation, outstanding dissipation, 2~5G anti-vibration by model, high EMC performance, 4K VAC isolation, etc. The design observes IEC/BS EN/EN60601-1 and ANSI/AAMI ES60601-1 version three with 2 x MOPP level and ultra-low leakage current (<100μA). It is very suitable for BF (patient contact) type medical device or relevant equipment.

Features

AI Translation
  • 3.43" x 2.05" compact size
  • PCB, chassis or screw terminal mounting version
  • Medical safety approved (2 x MOPP) according to ANSI/AAMI ES60601-1 and IEC/BS EN/EN60601-1
  • Suitable for BF application with appropriate system consideration
  • No load power consumption < 0.1 W
  • Extremely low leakage current
  • Wide operating temp. range -30~+80°C
  • EMI Class B without additional components
  • Isolation Class Ⅱ
  • Protections: Short circuit / Overload / Over voltage
  • No minimum load required
  • Operating altitude up to 4000 meters
  • 100W peak (10 sec.)

Applications

AI Translation
  • Portable medical device
  • Mobile clinical workstation
  • Medical computer monitor
  • Medical examination instrument