Astrodyne TDI DC60 L
| Manufacturer | |
| MPN | DC60 L |
| LCSC Part # | C6595774 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | DC Filter | |
| Voltage - Input | 60V | |
| Current Rating | 60A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | DC Filter | |
| Voltage - Input | 60V | |
| Current Rating | 60A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated current: 1A, 2A, 2.2A, 5A, 10A, 12A, 16A, and 30A
- Single-stage line filter
- Available in S (stud) option
- High-performance design
- Effective attenuation for switching mode converters and regulators
- Flange mounting available
- Y-capacitor value adjustable to meet specific requirements
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Inverters, VFDs, PWM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 256.6759 | $ 256.68 |
| 200+ | $ 241.0714 | $ 48214.28 |
| 500+ | $ 233.0149 | $ 116507.45 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | DC Filter | |
| Voltage - Input | 60V | |
| Current Rating | 60A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | DC Filter | |
| Voltage - Input | 60V | |
| Current Rating | 60A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated current: 1A, 2A, 2.2A, 5A, 10A, 12A, 16A, and 30A
- Single-stage line filter
- Available in S (stud) option
- High-performance design
- Effective attenuation for switching mode converters and regulators
- Flange mounting available
- Y-capacitor value adjustable to meet specific requirements
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Inverters, VFDs, PWM
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DC60 F | Astrodyne TDI | - | 0 | $ 241.7034 | ||
| DC60 H | Astrodyne TDI | - | 0 | $ 241.1727 | ||
| DS60 | Astrodyne TDI | - | 0 | $ 373.159 | ||
| DC60 | Astrodyne TDI | - | 0 | $ 241.1727 | ||
| DS100 | Astrodyne TDI | - | 0 | $ 213.9438 | ||
| DC100 F | Astrodyne TDI | - | 0 | $ 381.7735 | ||
| DC100 L | Astrodyne TDI | - | 0 | $ 390.8383 | ||
| DS150 L | Astrodyne TDI | - | 0 | $ 342.1214 | ||
| DS150 | Astrodyne TDI | - | 0 | $ 314.1526 | ||
| DC200 | Astrodyne TDI | - | 0 | $ 835.8567 |

