Sensata DBR71275-HR
| Fabricante | |
| N.º de pieza fab. | DBR71275-HR |
| Nº LCSC | C6595669 |
| Emb. | Through Hole |
| Número de Cliente | |
| Atrib. clave | 12V Through Hole Reed Relays RoHS |
| Hoja de Datos |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Reed Relays | |
| Fabricante | Sensata | |
| Emb. | Through Hole | |
| Switching Voltage(Max) | 1kV@AC;1kV@DC | |
| Coil Voltage | 12V | |
| Switching Power(Max) | 50W | |
| Release Time | 3ms | |
| Operate Time | 2ms |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Reed Relays | |
| Fabricante | Sensata | |
| Emb. | Through Hole | |
| Switching Voltage(Max) | 1kV@AC;1kV@DC |
| Tipo | Descripción | |
|---|---|---|
| Coil Voltage | 12V | |
| Switching Power(Max) | 50W | |
| Release Time | 3ms | |
| Operate Time | 2ms |
Descripción
By using high-vacuum dry reed switches, isolation voltages as high as 15kV can be achieved. Rhodium or tungsten contacts make these relays suitable for high-reliability applications such as cardiac defibrillators, test equipment, and high-voltage power supplies. Rhodium contact relays offer low contact resistance, while tungsten contact relays are capable of switching higher voltages.
Características
- 5kV, 7.5kV, 10kV, or 15kV isolation
- Low contact resistance
- Minimum insulation resistance 1×10¹⁴ ohms
- PCB or flying lead connection
- Ideal for sensitive test and measurement circuits requiring low leakage current loss
Aplicaciones
Cardiac defibrillators, test equipment, high-voltage power supplies
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 53.7366 | $ 53.74 |
| 200+ | $ 21.4407 | $ 4288.14 |
| 500+ | $ 20.7249 | $ 10362.45 |
| 1,000+ | $ 20.3709 | $ 20370.90 |
Encapsulado Estándar20/Full Bag | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Reed Relays | |
| Fabricante | Sensata | |
| Emb. | Through Hole | |
| Switching Voltage(Max) | 1kV@AC;1kV@DC | |
| Coil Voltage | 12V | |
| Switching Power(Max) | 50W | |
| Release Time | 3ms | |
| Operate Time | 2ms |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Reed Relays | |
| Fabricante | Sensata | |
| Emb. | Through Hole | |
| Switching Voltage(Max) | 1kV@AC;1kV@DC |
| Tipo | Descripción | |
|---|---|---|
| Coil Voltage | 12V | |
| Switching Power(Max) | 50W | |
| Release Time | 3ms | |
| Operate Time | 2ms |
Descripción
By using high-vacuum dry reed switches, isolation voltages as high as 15kV can be achieved. Rhodium or tungsten contacts make these relays suitable for high-reliability applications such as cardiac defibrillators, test equipment, and high-voltage power supplies. Rhodium contact relays offer low contact resistance, while tungsten contact relays are capable of switching higher voltages.
Características
- 5kV, 7.5kV, 10kV, or 15kV isolation
- Low contact resistance
- Minimum insulation resistance 1×10¹⁴ ohms
- PCB or flying lead connection
- Ideal for sensitive test and measurement circuits requiring low leakage current loss
Aplicaciones
Cardiac defibrillators, test equipment, high-voltage power supplies
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

