VISHAY MMSZ4687-G3-18
| Manufacturer | |
| MPN | MMSZ4687-G3-18 |
| LCSC Part # | C6595371 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 1 Independent 4.09V~4.52V 4.3V SOD-123 Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 4uA@2V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 4.09V~4.52V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 4uA@2V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 4.09V~4.52V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Standard Zener voltage tolerance ±5%
- AEC-Q101 compliant versions available (on request)
- AEC-Q101 ESD capability: HBM >8 kV, MM >800 V
- Base P/N-G3 - Green, commercial grade
- RoHS compliant
- Halogen-free
- Green (5-2008)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.079 | $ 0.08 |
| 200+ | $ 0.0315 | $ 6.30 |
| 500+ | $ 0.0305 | $ 15.25 |
| 1,000+ | $ 0.03 | $ 30.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 4uA@2V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 4.09V~4.52V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 4uA@2V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 4.09V~4.52V | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Standard Zener voltage tolerance ±5%
- AEC-Q101 compliant versions available (on request)
- AEC-Q101 ESD capability: HBM >8 kV, MM >800 V
- Base P/N-G3 - Green, commercial grade
- RoHS compliant
- Halogen-free
- Green (5-2008)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMSZ4687-E3-08 | VISHAY | SOD-123 | 5 | $ 0.3424 | ||
| MMSZ5229BT1G | onsemi | SOD-123 | 5,990 | $ 0.0595 | ||
| BZT52C4V3Q | JSMSEMI | SOD-123 | 2,800 | $0.0167 $0.0175 | ||
| BZT52C4V3 | NH | SOD-123 | 2,050 | $0.0096 $0.0191 | ||
| LMSZ5229BT1G | LRC | SOD-123 | 1,300 | $ 0.0299 | ||
| MMSZ5229BQ | YANGJIE | SOD-123 | 1,300 | $ 0.0356 | ||
| MMSZ4687-HE3_A-08 | VISHAY | SOD-123 | 0 | $ 0.1135 | ||
| MMSZ4687-HE3_A-18 | VISHAY | SOD-123 | 0 | $ 0.1153 | ||
| MMSZ4687-E3-18 | VISHAY | SOD-123 | 0 | $ 0.0697 | ||
| MMSZ4687-G3-08 | VISHAY | SOD-123 | 0 | $ 0.079 | ||
| MMSZ4687-HF | Comchip | SOD-123 | 0 | $ 0.0572 | ||
| MMSZ4687-TP | MCC | SOD-123 | 0 | $ 0.0293 | ||
| CMHZ4687 TR PBFREE | Central | SOD-123 | 0 | $ 0.1462 | ||
| ACZRM5229B-HF | Comchip | SOD-123F | 0 | $ 0.1043 | ||
| MMSZ5229B-HF | Comchip | SOD-123 | 0 | $ 0.0734 | ||
| BZT52C4V3-HE3_A-18 | VISHAY | SOD-123 | 0 | $ 0.1153 | ||
| BZT52C4V3-HE3_A-08 | VISHAY | SOD-123 | 0 | $ 0.1135 | ||
| BZT52C4V3-E3-18 | VISHAY | SOD-123 | 0 | $ 0.0696 | ||
| MMSZ5229B RHG | Taiwan Semiconductor | SOD-123F | 0 | $ 0.044 | ||
| SZMMSZ4687T1G | onsemi | SOD-123 | 0 | $ 0.1371 |

