VISHAY VFT4060C-E3/4W
| Manufacturer | |
| MPN | VFT4060C-E3/4W |
| LCSC Part # | C6593273 |
| Packaging | ITO-220AB |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 20A 60V 620mV@20A ITO-220AB Diode Arrays RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Reverse Leakage Current (Ir) | 6mA@60V | |
| Voltage - Forward(Vf@If) | 620mV@20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Reverse Leakage Current (Ir) | 6mA@60V | |
| Voltage - Forward(Vf@If) | 620mV@20A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Dual trench MOS barrier Schottky rectifier with ultra-low forward voltage VF = 0.32 V at forward current IF = 5.0 A
Features
AI Translation
- Trench MOS Schottky technology
- Low forward voltage drop, low power dissipation
- High-efficiency operation
- Max wave soldering temperature 275°C for 10 s per JESD 22-B106
Applications
AI Translation
For high-frequency converters, switching power supplies, freewheeling diodes, OR diodes, DC/DC converters, and reverse battery protection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7238 | $ 2.72 |
| 200+ | $ 1.0873 | $ 217.46 |
| 500+ | $ 1.0508 | $ 525.40 |
| 1,000+ | $ 1.0334 | $ 1033.40 |
Standard Packaging1000/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Reverse Leakage Current (Ir) | 6mA@60V | |
| Voltage - Forward(Vf@If) | 620mV@20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | ITO-220AB | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Reverse Leakage Current (Ir) | 6mA@60V | |
| Voltage - Forward(Vf@If) | 620mV@20A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Dual trench MOS barrier Schottky rectifier with ultra-low forward voltage VF = 0.32 V at forward current IF = 5.0 A
Features
AI Translation
- Trench MOS Schottky technology
- Low forward voltage drop, low power dissipation
- High-efficiency operation
- Max wave soldering temperature 275°C for 10 s per JESD 22-B106
Applications
AI Translation
For high-frequency converters, switching power supplies, freewheeling diodes, OR diodes, DC/DC converters, and reverse battery protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SRT20V100FCT | YFW | TO-220F | 50 | $ 0.645 | ||
| MBRF4060CT-OSEN | OSEN | TO-220F | 40 | $ 0.3033 | ||
| SRT30L100FCT | YFW | TO-220F | 43 | $0.6406 $0.6743 | ||
| DSTF4060C | Littelfuse | ITO-220AB | 0 | $ 2.917 | ||
| VFT4060C-M3/4W | VISHAY | ITO-220AB | 0 | $ 2.7157 | ||
| STF4060C | SMC | ITO-220AB | 0 | $ 0.725 | ||
| TSF30L60C | Taiwan Semiconductor | ITO-220AB | 0 | $ 1.0147 | ||
| RB225T-60NZC9 | ROHM | TO-220FN | 0 | $ 0.5866 | ||
| TSF40U100C | Taiwan Semiconductor | ITO-220AB | 0 | $ 0.742 | ||
| MBRL2060FCT-BP | MCC | ITO-220AB | 0 | $ 0.7744 |

