ADI ADP3654ARHZ
| Manufacturer | |
| MPN | ADP3654ARHZ |
| LCSC Part # | C659219 |
| Packaging | MSOP-8-EP |
| Customer # | |
| Key Attributes | High Speed, Dual, 4 A MOSFET Driver |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ADI | |
| Packaging | MSOP-8-EP | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 14ns | |
| High Level Delay Time | 22ns | |
| Quiescent Current | 1.2mA | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | Under Voltage Protection;Undervoltage Protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ADI | |
| Packaging | MSOP-8-EP | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 14ns | |
| High Level Delay Time | 22ns | |
| Quiescent Current | 1.2mA | |
| Input Logic Level - High | 2V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | Under Voltage Protection;Undervoltage Protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
Introduction
The ADP3654 high current and dual high speed driver is capable of driving two independent N-channel power MOSFETs. The driver uses the industry-standard footprint but adds high speed switching performance. The wide input voltage range allows the driver to be compatible with both analog and digital PWM controllers. Digital power controllers are powered from a low voltage supply, and the driver is powered from a higher voltage supply. The ADP3654 driver adds UVLO and hysteresis functions, allowing safe startup and shutdown of the higher voltage supply when used with low voltage digital controllers. The driver is available in thermally enhanced SOIC_N_EP and MINI_SO_EP packaging to maximize high frequency and current switching in a small printed circuit board (PCB) area.
Features
- Industry-standard-compatible pinout
- High current drive capability
- Precise UVLO comparator with hysteresis
- 3.3 V -compatible inputs
- 10 ns typical rise time and fall time at 2.2 nF load
- Matched propagation delays between channels
- Fast propagation delay
- 4.5 V to 78 V supply voltage
- Parallelable dual outputs
- Rated from -40°C to +125°C junction temperature
- Thermally enhanced packages, 8-lead SOIC_N_EP and 8-lead MINI_SO_EP
Applications
- AC-to-dc switch mode power supplies
- DC-to-dc power supplies
- Synchronous rectification
- Motor drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.977 | $ 3.98 |
| 10+ | $ 3.9121 | $ 39.12 |
| 30+ | $ 3.8698 | $ 116.09 |
| 100+ | $ 3.5787 | $ 357.87 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ADI | |
| Packaging | MSOP-8-EP | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 14ns | |
| High Level Delay Time | 22ns | |
| Quiescent Current | 1.2mA | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | Under Voltage Protection;Undervoltage Protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ADI | |
| Packaging | MSOP-8-EP | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 14ns | |
| High Level Delay Time | 22ns | |
| Quiescent Current | 1.2mA | |
| Input Logic Level - High | 2V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | Under Voltage Protection;Undervoltage Protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
Introduction
The ADP3654 high current and dual high speed driver is capable of driving two independent N-channel power MOSFETs. The driver uses the industry-standard footprint but adds high speed switching performance. The wide input voltage range allows the driver to be compatible with both analog and digital PWM controllers. Digital power controllers are powered from a low voltage supply, and the driver is powered from a higher voltage supply. The ADP3654 driver adds UVLO and hysteresis functions, allowing safe startup and shutdown of the higher voltage supply when used with low voltage digital controllers. The driver is available in thermally enhanced SOIC_N_EP and MINI_SO_EP packaging to maximize high frequency and current switching in a small printed circuit board (PCB) area.
Features
- Industry-standard-compatible pinout
- High current drive capability
- Precise UVLO comparator with hysteresis
- 3.3 V -compatible inputs
- 10 ns typical rise time and fall time at 2.2 nF load
- Matched propagation delays between channels
- Fast propagation delay
- 4.5 V to 78 V supply voltage
- Parallelable dual outputs
- Rated from -40°C to +125°C junction temperature
- Thermally enhanced packages, 8-lead SOIC_N_EP and 8-lead MINI_SO_EP
Applications
- AC-to-dc switch mode power supplies
- DC-to-dc power supplies
- Synchronous rectification
- Motor drives
C659219 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADP3654ARHZ-RL | ADI | MSOP-8-EP | 1 | $ 2.2528 | ||
| ADP3624ARHZ | ADI | MSOP-8-EP | 1 | $ 3.3253 | ||
| MX27524ES | Wuxi Maxinmicro | EMSOP-8 | 14,780 | $ 0.1326 | ||
| ADP3625ARHZ-RL | ADI | MSOP-8-EP | 10 | $ 5.1353 | ||
| 2EDN7434RXTMA1 | Infineon | MSOP-8-EP | 4 | $ 0.5695 | ||
| 2EDN8533RXTMA1 | Infineon | MSOP-8-EP | 5 | $ 2.8774 | ||
| 2EDN7534RXTMA1 | Infineon | MSOP-8-EP | 3 | $ 0.5779 | ||
| ADP3624ARHZ-RL | ADI | MSOP-8-EP | 0 | $ 2.758 | ||
| NCP81071BZR2G | onsemi | MSOP-8-EP | 0 | $ 0.8198 | ||
| NCP81071CZR2G | onsemi | MSOP-8-EP | 0 | $ 0.68 |



