LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata MEA1D1215DC product image
Images for reference only

muRata MEA1D1215DC

Manufacturer
MPN
MEA1D1215DC
LCSC Part #
C6590923
Packaging
-
Customer #
Key Attributes
±15V 10.8V~13.2V DC DC Converters RoHS
Datasheetpdf iconmuRata MEA1D1215DC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.1304$ 13.13
200+$ 5.2392$ 1047.84
500+$ 5.0649$ 2532.45
1,000+$ 4.9785$ 4978.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturermuRata
Packaging-
Output Voltage±15V
Ripple Noise6mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Voltage - Supply10.8V~13.2V
Capacitive Load(Max)10uF
Number of Outputs2
Iout33mA
Height10.2mm
Frequency - Switching85kHz
Isolation Voltage(Vrms)1kV
Output Power1W
Features-
Conversion Efficiency88%
Length19.3mm
Width7.5mm

Introduction

AI Translation

The MEA series is the new high performance version of our 1W NMA series. The MEA series is more efficient and offers improved regulation performance ≤5% for applications where a wide output voltage variation cannot be tolerated. They are ideally suited for providing dual rail supplies with the added benefit of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single output providing the total load does not exceed 1 Watt.

Features

AI Translation
  • 1kVDC Isolated 1W Dual Output DC-DC Converters