LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR V375B28T300BG2 product image
Images for reference only

VICOR V375B28T300BG2

Manufacturer
MPN
V375B28T300BG2
LCSC Part #
C6590408
Packaging
DIP-9
Customer #
Key Attributes
DIP-9 DC DC Converters (Off-Board) RoHS
Datasheetpdf iconVICOR V375B28T300BG2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 349.824$ 349.82
Standard Packaging1/Full Bag
Better price for more quantity?
$

Introduction

AI Translation

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

Features

AI Translation
  • DC input range: 250 – 425V
  • Isolated output
  • Input surge withstand: 500V for 100ms
  • DC output: 2 – 48V
  • Programmable output: 10 - 110%
  • Regulation: ±0.3% no load to full load
  • Efficiency: Up to 89%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 120W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Applications

AI Translation
  • Off-line systems with auto-ranging or PFC front ends
  • Industrial and process control
  • Distributed power
  • Medical
  • ATE
  • Communications