Taiyo Yuden MCJCH32MLC7475MPDDT1
| Manufacturer | |
| MPN | MCJCH32MLC7475MPDDT1 |
| LCSC Part # | C6590030 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 4.7uF X7S ±20% 100V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X7S | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7S | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7556 | $ 0.76 |
| 200+ | $ 0.3016 | $ 60.32 |
| 500+ | $ 0.2921 | $ 146.05 |
| 1,000+ | $ 0.2873 | $ 287.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 4.7uF | |
| Temperature Coefficient | X7S | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7S | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CGA1210X7S475M101RT | HRE | 1210 | 945 | $ 0.3217 | ||
| C3225X7S2A475MT000N | TDK | 1210 | 934 | $ 0.5849 | ||
| GCM32DC72A475ME02L | muRata | 1210 | 710 | $ 0.55 | ||
| CGA6M3X7S2A475MT0Y0N | TDK | 1210 | 87 | $ 0.5662 | ||
| HMK325C7475MM-PE | Taiyo Yuden | 1210 | 71 | $ 0.7486 | ||
| HMK325C7475MN-TE | Taiyo Yuden | 1210 | 22 | $ 0.6205 | ||
| CL32Y475MCIVPNE | Samsung Electro-Mechanics | 1210 | 15 | $ 0.4289 | ||
| GCM32DC72A475ME02K | muRata | 1210 | 0 | $ 0.7604 | ||
| GRM32DC72A475ME01L | muRata | 1210 | 0 | $ 0.378 | ||
| HMR325AC7475MM-P | Taiyo Yuden | 1210 | 0 | $ 0.4501 | ||
| HMK325C7475MMHPE | Taiyo Yuden | 1210 | 0 | $ 0.3651 | ||
| HMJ325KC7475MMHPE | Taiyo Yuden | 1210 | 0 | $ 3.1929 | ||
| MMJCH32MLC7475MPDDT1 | Taiyo Yuden | 1210 | 0 | $ 0.7 | ||
| MCASH32MSC7475MPCA1J | Taiyo Yuden | 1210 | 0 | $ 0.4277 | ||
| MCJCH32MLC7475MPDDTJ | Taiyo Yuden | 1210 | 0 | $ 0.7 | ||
| MAASH32MAC7475MPCA01 | Taiyo Yuden | 1210 | 0 | $ 0.4277 | ||
| CGA6M3X7S2A475M200AE | TDK | 1210 | 0 | $ 0.4494 | ||
| CGA6M3X7S2A475M200AB | TDK | 1210 | 0 | $ 0.9872 | ||
| C3225X7S2A475M200AB | TDK | 1210 | 0 | $ 1.4428 | ||
| C3225X7S2A475M200AE | TDK | 1210 | 0 | $ 0.4184 |

