PANJIT MBR3050CT_T0_00001
| Manufacturer | PANJITAsian Brands |
| MPN | MBR3050CT_T0_00001 |
| LCSC Part # | C6589548 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 30A 50V 750mV@15A TO-220AB Diode Arrays RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | TO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Voltage - DC Reverse(Vr) | 50V | |
| Reverse Leakage Current (Ir) | 100uA@50V | |
| Voltage - Forward(Vf@If) | 750mV@15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | TO-220AB | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 30A | |
| Voltage - DC Reverse(Vr) | 50V | |
| Reverse Leakage Current (Ir) | 100uA@50V | |
| Voltage - Forward(Vf@If) | 750mV@15A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic package has Underwriters Laboratory Flammability Classification 94V-O. Flame Retardant Epoxy Molding Compound.
- Low power loss, high efficiency.
- High current capability
- For use in low voltage, high frequency inverters free wheeling, and polarlity protection applications.
- Lead free in compliance with EU RoHS 2011/65/EU directive
- Green molding compound as per IEC61249 Std. (Halogen Free)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0185 | $ 1.02 |
| 200+ | $ 0.4077 | $ 81.54 |
| 500+ | $ 0.3941 | $ 197.05 |
| 1,000+ | $ 0.3865 | $ 386.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | TO-220AB | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Voltage - DC Reverse(Vr) | 50V | |
| Reverse Leakage Current (Ir) | 100uA@50V | |
| Voltage - Forward(Vf@If) | 750mV@15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | TO-220AB | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 30A | |
| Voltage - DC Reverse(Vr) | 50V | |
| Reverse Leakage Current (Ir) | 100uA@50V | |
| Voltage - Forward(Vf@If) | 750mV@15A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic package has Underwriters Laboratory Flammability Classification 94V-O. Flame Retardant Epoxy Molding Compound.
- Low power loss, high efficiency.
- High current capability
- For use in low voltage, high frequency inverters free wheeling, and polarlity protection applications.
- Lead free in compliance with EU RoHS 2011/65/EU directive
- Green molding compound as per IEC61249 Std. (Halogen Free)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MBR3060CT_T0_00001 | PANJIT | TO-220AB | 10 | $ 1.0257 | ||
| MBR30150CT_T0_00101 | PANJIT | TO-220AB | 92 | $ 0.6044 | ||
| MBR30200CT_T0_00001 | PANJIT | TO-220AB-3 | 83 | $ 0.6169 | ||
| MBR3045CT | PANJIT | TO-220AB | 90 | $ 0.8432 | ||
| MBR30150FCT_T0_00001 | PANJIT | TO-220AB | 0 | $ 0.6856 | ||
| MBR30100CT_T0_00001 | PANJIT | TO-220AB-3 | 0 | $ 0.7523 | ||
| MBR30150FCT_T0_00101 | PANJIT | ITO-220AB-1 | 0 | $ 0.582 | ||
| MBR3045CT_T0_00001 | PANJIT | TO-220AB | 0 | $ 0.3509 | ||
| SB3045CT_T0_00001 | PANJIT | TO-220AB | 0 | $ 0.2388 | ||
| SB4045LCT_T0_00001 | PANJIT | TO-220AB | 0 | $ 0.3201 |

