ADI ADN4670BCPZ-REEL7
| Manufacturer | |
| MPN | ADN4670BCPZ-REEL7 |
| LCSC Part # | C658643 |
| Packaging | LFCSP-32(5x5) |
| Customer # | |
| Key Attributes | 2.375V~2.625V 1.1GHz 10 LFCSP-32(5x5) Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.375V~2.625V | |
| Features | Output enable/shutdown;Multi-channel fan-out/isolation drive | |
| Number of Inputs | 2 | |
| Output Frequency(Max) | 1.1GHz | |
| Number of outputs | 10 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.375V~2.625V |
| Type | Description | |
|---|---|---|
| Features | Output enable/shutdown;Multi-channel fan-out/isolation drive | |
| Number of Inputs | 2 | |
| Output Frequency(Max) | 1.1GHz | |
| Number of outputs | 10 |
Introduction
The ADN4670 is a low voltage differential signaling (LVDS) clock driver that expands a differential clock input signal to 10 differential clock outputs. The device is programmable using a simple serial interface, so that one of two clock inputs can be selected (CLK0/CLK0 or CLK1/CLK1) and any of the differential outputs (Q0/Q0 to Q9/Q9) can be enabled or disabled (tristated). The ADN4670 is designed for use in 50 Ω transmission line environments.
Features
- Low output skew <30 ps (typical)
- Distributes one differential clock input to 10 LVDS clock outputs
- Programmable—one of two differential clock inputs can be selected (CLK0, CLK1) and individual differential clock outputs enabled/disabled
- Signaling rate up to 1.1 GHz (typical)
- 2.375 V to 2.625 V power supply range
- ±100 mV differential input threshold
- Input common-mode range from rail-to-rail
- I/O pins fail-safe during power-down: ∀o₀ = o v
- Available in 32-lead LFCSP and LQFP packages
- Industrial operating temperature range: -40°C to +85°C
Applications
- Clock distribution networks
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.2067 | $ 8.21 |
| 200+ | $ 3.1765 | $ 635.30 |
| 500+ | $ 3.0654 | $ 1532.70 |
| 1,500+ | $ 3.0098 | $ 4514.70 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.375V~2.625V | |
| Features | Output enable/shutdown;Multi-channel fan-out/isolation drive | |
| Number of Inputs | 2 | |
| Output Frequency(Max) | 1.1GHz | |
| Number of outputs | 10 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.375V~2.625V |
| Type | Description | |
|---|---|---|
| Features | Output enable/shutdown;Multi-channel fan-out/isolation drive | |
| Number of Inputs | 2 | |
| Output Frequency(Max) | 1.1GHz | |
| Number of outputs | 10 |
Introduction
The ADN4670 is a low voltage differential signaling (LVDS) clock driver that expands a differential clock input signal to 10 differential clock outputs. The device is programmable using a simple serial interface, so that one of two clock inputs can be selected (CLK0/CLK0 or CLK1/CLK1) and any of the differential outputs (Q0/Q0 to Q9/Q9) can be enabled or disabled (tristated). The ADN4670 is designed for use in 50 Ω transmission line environments.
Features
- Low output skew <30 ps (typical)
- Distributes one differential clock input to 10 LVDS clock outputs
- Programmable—one of two differential clock inputs can be selected (CLK0, CLK1) and individual differential clock outputs enabled/disabled
- Signaling rate up to 1.1 GHz (typical)
- 2.375 V to 2.625 V power supply range
- ±100 mV differential input threshold
- Input common-mode range from rail-to-rail
- I/O pins fail-safe during power-down: ∀o₀ = o v
- Available in 32-lead LFCSP and LQFP packages
- Industrial operating temperature range: -40°C to +85°C
Applications
- Clock distribution networks
C658643 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

