RENESAS M62393FP#TF0J
| Manufacturer | |
| MPN | M62393FP#TF0J |
| LCSC Part # | C6586198 |
| Packaging | - |
| Customer # | |
| Key Attributes | M62393P/FP 8bit 8ch I²C BUS D/A Converter with Buffer Amplifiers |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Settling Time | - | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | - | |
| Function | Integrated buffer | |
| Integral non - linearity | 1.5LSB | |
| Resolution (Bits) | 8;- | |
| Number of Channels | 8 | |
| Interface Type | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Settling Time | - | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | - | |
| Function | Integrated buffer | |
| Integral non - linearity | 1.5LSB | |
| Resolution (Bits) | 8;- | |
| Number of Channels | 8 | |
| Interface Type | I2C |
Introduction
M62393P/FP is a CMOS IC featuring an integrated 8-channel D/A converter with output buffer op-amps. Digital data is input via a 2-wire serial interface, minimizing the wiring required for microcomputer connections. The output buffer op-amps employ a Class AB output stage, capable of sourcing/sinking 1.0mA or more, and operate across the full voltage range (from VrefU to GND). With two high-level reference voltage terminals, two different voltage ranges can be configured. Up to 8 devices can be cascaded to control 64 channels.
Applications
- Converts digital control data to analog control data for home and industrial equipment.
- Signal gain control or automatic adjustment for displays or CTV.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7628 | $ 4.76 |
| 200+ | $ 1.9014 | $ 380.28 |
| 500+ | $ 1.8366 | $ 918.30 |
| 1,000+ | $ 1.8058 | $ 1805.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Settling Time | - | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | - | |
| Function | Integrated buffer | |
| Integral non - linearity | 1.5LSB | |
| Resolution (Bits) | 8;- | |
| Number of Channels | 8 | |
| Interface Type | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Settling Time | - | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | - | |
| Function | Integrated buffer | |
| Integral non - linearity | 1.5LSB | |
| Resolution (Bits) | 8;- | |
| Number of Channels | 8 | |
| Interface Type | I2C |
Introduction
M62393P/FP is a CMOS IC featuring an integrated 8-channel D/A converter with output buffer op-amps. Digital data is input via a 2-wire serial interface, minimizing the wiring required for microcomputer connections. The output buffer op-amps employ a Class AB output stage, capable of sourcing/sinking 1.0mA or more, and operate across the full voltage range (from VrefU to GND). With two high-level reference voltage terminals, two different voltage ranges can be configured. Up to 8 devices can be cascaded to control 64 channels.
Applications
- Converts digital control data to analog control data for home and industrial equipment.
- Signal gain control or automatic adjustment for displays or CTV.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

