LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NKK Switches M2022TXW40 product image
Images for reference only

NKK Switches M2022TXW40

Manufacturer
MPN
M2022TXW40
LCSC Part #
C6586156
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Rocker Switches RoHS
Datasheetpdf iconNKK Switches M2022TXW40
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.1794$ 15.18
200+$ 6.0575$ 1211.50
500+$ 5.8545$ 2927.25
1,000+$ 5.7544$ 5754.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerNKK Switches
PackagingThrough Hole

Features

AI Translation
  • Three panel mounting options: flat frame for flush panel or sub-panel mounting, snap-in mounting, and PCB mounting.
  • High insulation barriers enhance circuit isolation in multi-pole devices and provide additional contact protection.
  • Molded diallyl phthalate housing with UL 94V-0 flammability rating.
  • Epoxy-sealed terminals prevent flux and other contaminants from entering.
  • Prominent external insulation barriers improve insulation resistance and dielectric strength.
  • Polarized protective device prevents contact misalignment; interlocking structure between actuator block, rocker, and internal rail prevents diagonal forces on the rocker from being transmitted to the contact mechanism.
  • Frame fits tightly around the housing above the base and terminals, providing 1500V dielectric strength.