Taiyo Yuden LLXBH8080YBL6R8N
| Manufacturer | |
| MPN | LLXBH8080YBL6R8N |
| LCSC Part # | C6584978 |
| Packaging | 3131 |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 3.7A 25mΩ 3131 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 3131 | |
| Current Rating | 3.7A | |
| Inductance | 6.8uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 25mΩ | |
| Current - Saturation(Isat) | 4A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 3131 | |
| Current Rating | 3.7A |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 25mΩ | |
| Current - Saturation(Isat) | 4A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2161 | $ 0.22 |
| 200+ | $ 0.0863 | $ 17.26 |
| 500+ | $ 0.0834 | $ 41.70 |
| 1,000+ | $ 0.082 | $ 82.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 3131 | |
| Current Rating | 3.7A | |
| Inductance | 6.8uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 25mΩ | |
| Current - Saturation(Isat) | 4A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 3131 | |
| Current Rating | 3.7A |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 25mΩ | |
| Current - Saturation(Isat) | 4A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NRS8040T6R8NJGJ | Taiyo Yuden | SMD,8x8mm | 325 | $ 0.2902 | ||
| LCXNH8080YBL6R8NJG | Taiyo Yuden | 3131 | 0 | $ 0.2562 | ||
| LLXNH8080YBL6R8NJG | Taiyo Yuden | 3131 | 0 | $ 0.1766 | ||
| LSXNH8080YBL6R8NJG | Taiyo Yuden | 3131 | 0 | $ 0.1987 | ||
| AWVS008080406R8T00 | Chilisin | 3131 | 0 | $ 0.1929 | ||
| AWVS008080406R8M00 | Chilisin | 3131 | 0 | $ 0.1929 | ||
| PCFV80-6R8M-RC | Allied Components International | 3131 | 0 | $ 2.3197 | ||
| HPC 8040NV-6R8M | TAI-TECH | 3131 | 0 | $ 0.1739 | ||
| PCSV80-6R8M-RC | Allied Components International | 3131 | 0 | $ 2.1823 | ||
| HPC 8040NC-6R8M | TAI-TECH | 3131 | 0 | $ 0.1427 |

