Taiyo Yuden LLQNA201212T150K
| Manufacturer | |
| MPN | LLQNA201212T150K |
| LCSC Part # | C6584864 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 15uH 0.17A 1.3Ω 0805 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Current Rating | 170mA | |
| Inductance | 15uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 170mA | |
| DC Resistance(DCR) | 1.3Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Current Rating | 170mA |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 170mA | |
| DC Resistance(DCR) | 1.3Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2047 | $ 0.20 |
| 200+ | $ 0.0817 | $ 16.34 |
| 500+ | $ 0.079 | $ 39.50 |
| 1,000+ | $ 0.0776 | $ 77.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Current Rating | 170mA | |
| Inductance | 15uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 170mA | |
| DC Resistance(DCR) | 1.3Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Current Rating | 170mA |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 170mA | |
| DC Resistance(DCR) | 1.3Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LSQNA201212T150K | Taiyo Yuden | 0805 | 1,065 | $ 0.0874 | ||
| BRL2012T150M | Taiyo Yuden | 0805 | 2,965 | $ 0.0865 | ||
| HCTC-201210-1R5-M | YOUCHI | 0805 | 2,990 | $0.0574 $0.0765 | ||
| LSQNA201212T150M | Taiyo Yuden | 0805 | 0 | $ 0.1011 | ||
| CB2012T150K | Taiyo Yuden | 0805 | 0 | $0.0661 $0.0805 | ||
| LLQPB201210T150M | Taiyo Yuden | 0805 | 0 | $ 0.2695 | ||
| LSQPB201210T150M | Taiyo Yuden | 0805 | 0 | $ 0.1072 | ||
| CB2518T150K | Taiyo Yuden | 1007 | 0 | $ 0.1186 | ||
| LLQNA251818T150K | Taiyo Yuden | 1007 | 0 | $ 0.1636 | ||
| LSQNA251818T150K | Taiyo Yuden | 1007 | 0 | $ 0.0613 |

