TI LMR36503R5URPER
| Manufacturer | |
| MPN | LMR36503R5URPER |
| LCSC Part # | C6584231 |
| Packaging | VQFN-9-HR(2x2) |
| Customer # | |
| Key Attributes | 3-V to 65-V, 0.3-A Ultra-Small Synchronous Buck Converter |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-9-HR(2x2) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Operating status indication;Built-in LDO regulator | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3.6V~65V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 300mA | |
| Quiescent Current | 1.2uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-9-HR(2x2) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Operating status indication;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3.6V~65V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 300mA | |
| Quiescent Current | 1.2uA |
Introduction
The LMR36503 is the smallest 65 V, 0.3 A synchronous step-down DC/DC converter in 2-mm × 2-mm HotRod package. This easy-to-use converter can handle input voltage transients up to 70 V, provide excellent EMI performance and support fixed 5 V and other adjustable output voltages. The transient tolerance reduces the necessary design effort to protect against input overvoltage and meets the surge immunity requirements of IEC 61000-4-5. The LMR36503 uses the peak current mode control architecture with internal compensation to maintain stable operation with minimal output capacitance. The LMR36503 with the right resistor selection from the RT pin to ground can be externally programmed to any desired switching frequency of operation over a wide range from 200 kHz to 2.2 MHz. The precision EN/UVLO feature allows precise control of the device during the start-up and shutdown. The power-good flag, with built-in glitch filter and delayed release, offers a true indication of the system status, eliminating the requirement for an external supervisor. The compact solution size and rich feature set of LMR36503 simplifies implementation for a wide range of industrial applications.
Features
- Designed for rugged industrial applications
- Junction temperature range -40°C to +150°C
- Input transient protection up to 70 V
- Wide input voltage range: 3.0 V (falling threshold) to 65 V
- Low EMI and minimized switch node ringing
- Adjustable, 5-V fixed output voltage options available
- Suited for scalable industrial power supplies
- Pin compatible with LMR36506 (65 V, 600 mA)
- Adjustable switching frequency: 200 kHz to 2.2 MHz with RT pin variant
- Minimized solution size and cost
- Highest power density with internal compensation and reduced external component count
- Ultra-small, 2-mm × 2-mm HotRod package with wettable flanks available
- High efficiency across load range with low power dissipation
-
90% peak efficiency at 1 MHz (5 V OUT adjustable)
- Ultra-low operating quiescent current at no load – 4 μA at 24 VIN to 3.3 VOUT (fixed output option)
Applications
- Factory automation: field transmitters and process sensors
- Building automation: HVAC and fire safety
- Appliances: garden and power tools
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8513 | $ 4.85 |
| 10+ | $ 4.7264 | $ 47.26 |
| 30+ | $ 4.6442 | $ 139.33 |
| 100+ | $ 4.562 | $ 456.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-9-HR(2x2) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Operating status indication;Built-in LDO regulator | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3.6V~65V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 300mA | |
| Quiescent Current | 1.2uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-9-HR(2x2) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Operating status indication;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3.6V~65V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 300mA | |
| Quiescent Current | 1.2uA |
Introduction
The LMR36503 is the smallest 65 V, 0.3 A synchronous step-down DC/DC converter in 2-mm × 2-mm HotRod package. This easy-to-use converter can handle input voltage transients up to 70 V, provide excellent EMI performance and support fixed 5 V and other adjustable output voltages. The transient tolerance reduces the necessary design effort to protect against input overvoltage and meets the surge immunity requirements of IEC 61000-4-5. The LMR36503 uses the peak current mode control architecture with internal compensation to maintain stable operation with minimal output capacitance. The LMR36503 with the right resistor selection from the RT pin to ground can be externally programmed to any desired switching frequency of operation over a wide range from 200 kHz to 2.2 MHz. The precision EN/UVLO feature allows precise control of the device during the start-up and shutdown. The power-good flag, with built-in glitch filter and delayed release, offers a true indication of the system status, eliminating the requirement for an external supervisor. The compact solution size and rich feature set of LMR36503 simplifies implementation for a wide range of industrial applications.
Features
- Designed for rugged industrial applications
- Junction temperature range -40°C to +150°C
- Input transient protection up to 70 V
- Wide input voltage range: 3.0 V (falling threshold) to 65 V
- Low EMI and minimized switch node ringing
- Adjustable, 5-V fixed output voltage options available
- Suited for scalable industrial power supplies
- Pin compatible with LMR36506 (65 V, 600 mA)
- Adjustable switching frequency: 200 kHz to 2.2 MHz with RT pin variant
- Minimized solution size and cost
- Highest power density with internal compensation and reduced external component count
- Ultra-small, 2-mm × 2-mm HotRod package with wettable flanks available
- High efficiency across load range with low power dissipation
-
90% peak efficiency at 1 MHz (5 V OUT adjustable)
- Ultra-low operating quiescent current at no load – 4 μA at 24 VIN to 3.3 VOUT (fixed output option)
Applications
- Factory automation: field transmitters and process sensors
- Building automation: HVAC and fire safety
- Appliances: garden and power tools
C6584231 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LMR36503R5RPER | TI | VQFN-9-HR(2x2) | 2,912 | $ 4.0563 | ||
| LMR36503MSC5RPERQ1 | TI | VQFN-9-HR(2x2) | 69 | $ 4.7941 | ||
| LMR36503RS5QRPERQ1 | TI | VQFN-9-HR(2x2) | 8 | $ 3.0645 |



