IQD LFXTAL059701REEL
| Manufacturer | |
| MPN | LFXTAL059701REEL |
| LCSC Part # | C6584048 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | ±10ppm 10pF ±10ppm SMD5032-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | IQD | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | IQD | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Standard 5x3.2mm 4-pad SMD crystal. Ceramic package with seam-welded metal lid, hermetically sealed.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9581 | $ 1.96 |
| 200+ | $ 0.7821 | $ 156.42 |
| 500+ | $ 0.7548 | $ 377.40 |
| 1,000+ | $ 0.7426 | $ 742.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | IQD | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | IQD | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Standard 5x3.2mm 4-pad SMD crystal. Ceramic package with seam-welded metal lid, hermetically sealed.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECS-320-10-30B-CKM-TR | ECS | SMD5032-4P | 0 | $ 2.2767 | ||
| ABM3B-32.000MHZ-10-B-1-U-T | ABRACON | SMD5032-4P | 0 | $ 1.303 | ||
| C5S-32.000-10-1530-X-R | AKER | SMD5032-4P | 0 | $ 0.7684 | ||
| C5S-32.000-10-1520-R | AKER | SMD5032-4P | 0 | $ 0.7684 | ||
| ABM3B1-32.000MHZ-10-B4Y-T | ABRACON | SMD5032-4P | 0 | $ 0.7147 |

