Taiyo Yuden LCMGG160808T600RG
| 제조업체 | |
| 제조사 품번 | LCMGG160808T600RG |
| LCSC 번호 | C6583953 |
| 포장 | 0603 |
| 고객 번호 | |
| 주요 제원 | 45mΩ 1 ±25% 60Ω@100MHz 0603 Ferrite Beads and Chips RoHS |
| 데이터시트 | |
| 대체 부품 | 10 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Filters/Ferrite Beads and Chips | |
| 제조업체 | Taiyo Yuden | |
| 포장 | 0603 | |
| DC Resistance(DCR) | 45mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2.1A | |
| Impedance @ Frequency | 60Ω@100MHz |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Filters/Ferrite Beads and Chips | |
| 제조업체 | Taiyo Yuden | |
| 포장 | 0603 | |
| DC Resistance(DCR) | 45mΩ | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2.1A | |
| Impedance @ Frequency | 60Ω@100MHz |
응용 분야
The products in this catalog are intended for use in consumer general-purpose electronic equipment (such as AV equipment, office automation equipment, home appliances, office equipment, and information and communication equipment, including but not limited to mobile phones and personal computers), as well as other equipment specified in this catalog or individual product specification sheets, or equipment otherwise approved by Taiyo Yuden.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.0523 | $ 0.05 |
| 200+ | $ 0.0209 | $ 4.18 |
| 500+ | $ 0.0202 | $ 10.10 |
| 1,000+ | $ 0.0199 | $ 19.90 |
표준 패키지4000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Filters/Ferrite Beads and Chips | |
| 제조업체 | Taiyo Yuden | |
| 포장 | 0603 | |
| DC Resistance(DCR) | 45mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2.1A | |
| Impedance @ Frequency | 60Ω@100MHz |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Filters/Ferrite Beads and Chips | |
| 제조업체 | Taiyo Yuden | |
| 포장 | 0603 | |
| DC Resistance(DCR) | 45mΩ | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2.1A | |
| Impedance @ Frequency | 60Ω@100MHz |
응용 분야
The products in this catalog are intended for use in consumer general-purpose electronic equipment (such as AV equipment, office automation equipment, home appliances, office equipment, and information and communication equipment, including but not limited to mobile phones and personal computers), as well as other equipment specified in this catalog or individual product specification sheets, or equipment otherwise approved by Taiyo Yuden.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
대체 부품
| MPN | 제조사 | 포장 | 재고 | 단가 | ||
|---|---|---|---|---|---|---|
| FBMH1608HL600-TV | Taiyo Yuden | 0603 | 605 | $ 0.1684 | ||
| ACMS160808A6003A | HYHONGYEX | 0603 | 2,150 | $ 0.0129 | ||
| MPZ1608Y600BTD25 | TDK | 0603 | 3,700 | $0.0112 $0.0192 | ||
| FBMH1608HL600-T | Taiyo Yuden | 0603 | 0 | $ 0.0285 | ||
| LSMGG160808T600RG | Taiyo Yuden | 0603 | 0 | $ 0.0467 | ||
| LLMGG160808T600RG | Taiyo Yuden | 0603 | 0 | $ 0.1206 | ||
| Z0603C600APMST | KEMET | 0603 | 0 | $ 0.031 | ||
| MFBM1V1608-600-R | EATON | 0603 | 0 | $ 0.0135 | ||
| BKP1608HS600-T | Taiyo Yuden | 0603 | 0 | $ 0.0193 | ||
| FBTH1608HE600-T | Taiyo Yuden | 0603 | 0 | $ 0.1327 |

